Keywords:





Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-09P6FILM

DIODE SCHOTTKY 30V SOT-666 - BAT30-09P6FILM - Discrete Semiconductor Products

Digi-Key Part Number 497-5548-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
.49000
.37100
.26600
.21700
.20300
.16100
Extended Price
0.49
3.71
26.60
54.25
101.50
161.00
Manufacturer Part NumberBAT30-09P6FILM
DescriptionDIODE SCHOTTKY 30V SOT-666
Quantity Available 8500
All prices are in USD

Purchase Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-09P6FILM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-09P6FILM
Technical/Catalog InformationBAT30-09P6FILM
VendorSTMicroelectronics (VA)
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Diode Configuration2 Independent
Voltage - DC Reverse (Vr) (Max)30V
Current - Average Rectified (Io) (per Diode)300mA (DC)
Voltage - Forward (Vf) (Max) @ If530mV @ 300mA
Current - Reverse Leakage @ Vr5µA @ 30V
Reverse Recovery Time (trr)-
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseSC-89-6, SOT-563F, SOT-666
PackagingCut Tape (CT)
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAT30 09P6FILM
BAT3009P6FILM
497 5548 1 ND
49755481ND
497-5548-1

BAT30-09P6FILM Specification Sheet

Image of DIODE SCHOTTKY 30V SOT-666 - BAT30-09P6FILM

DIODE SCHOTTKY 30V SOT-666 - BAT30-09P6FILM (497-5548-1-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-09P6FILM
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-09P6FILM
 Order 'diode schottky 30v sot-666 - BAT30-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5548-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-09P6FILM
 Order 'diode schottky 30v sot-666 - BAT30-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5548-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics Schottky BAT30-09P6FILM
 Order 'diode schottky 30v sot-666 - BAT30-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5548-2-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-07P6FILM
 Order 'diode schottky 30v par sot-666 - BAT30-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5547-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-07P6FILM
 Order 'diode schottky 30v par sot-666 - BAT30-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5547-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54-09P6FILM
 Order 'diode schottky 300ma opp sot-666 - BAT54-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5713-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54-09P6FILM
 Order 'diode schottky 300ma opp sot-666 - BAT54-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5713-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10mA (DC) 15V STMicroelectronics (VA) Schottky BAS69-09P6FILM
 Order 'diode schottky locap opp sot-666 - BAS69-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5690-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10mA (DC) 15V STMicroelectronics (VA) Schottky BAS69-09P6FILM
 Order 'diode schottky locap opp sot-666 - BAS69-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5690-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V STMicroelectronics (VA) Schottky BAS70-09P6FILM
 Order 'diode schottky ss opp sot-666 - BAS70-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5693-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V STMicroelectronics (VA) Schottky BAS70-09P6FILM
 Order 'diode schottky ss opp sot-666 - BAS70-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5693-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 100V STMicroelectronics (VA) Schottky BAT41-09P6FILM
 Order 'diode schottky locap opp sot-666 - BAT41-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5702-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 100V STMicroelectronics (VA) Schottky BAT41-09P6FILM
 Order 'diode schottky locap opp sot-666 - BAT41-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5702-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 100mA 30V STMicroelectronics (VA) Schottky BAR42FILM
 Order 'diode schottky 30v 100ma sot-23 - BAR42FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2518-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 100mA 30V STMicroelectronics (VA) Schottky BAR43FILM
 Order 'diode schottky 30v 100ma sot-23 - BAR43FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2521-1-ND.

Options for Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-09P6FILM
Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 30V SOT-666 - BAT30-09P6FILM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY 30V SOT-523 - BAT54T-TP Next: DIODE SCHOTTKY 30V SOT-666 - BAT30-09P6FILM
DIODE SCHOTTKY 30V SOT-666 - BAT30-09P6FILM