DIODE SCHOTTKY 30V PAR SOT-666 - BAT30-07P6FILM - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-07P6FILM
| Digi-Key Part Number | 497-5547-6-ND |
1 10 100 250 500 1000 |
.48000 .36000 .25840 .21080 .19720 .15640 |
Extended Price
0.48 3.60 25.84 52.70 98.60 156.40 |
| Manufacturer Part Number | BAT30-07P6FILM | |||
| Description | DIODE SCHOTTKY 30V PAR SOT-666 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT30-07P6FILM |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 2 Independent |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) (per Diode) | 300mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 530mV @ 300mA |
| Current - Reverse Leakage @ Vr | 5µA @ 30V |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | SC-89-6, SOT-563F, SOT-666 |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT30 07P6FILM BAT3007P6FILM 497 5547 6 ND 49755476ND 497-5547-6 |
BAT30-07P6FILM Specification Sheet
DIODE SCHOTTKY 30V PAR SOT-666 - BAT30-07P6FILM (497-5547-6-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-07P6FILMDIODE SCHOTTKY 30V PAR SOT-666 - BAT30-07P6FILM
Order 'diode schottky 30v par sot-666 - BAT30-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5547-1-ND.
DIODE SCHOTTKY 30V PAR SOT-666 - BAT30-07P6FILM
Order 'diode schottky 30v par sot-666 - BAT30-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5547-6-ND.
DIODE SCHOTTKY 30V PAR SOT-666 - BAT30-07P6FILM
Order 'diode schottky 30v par sot-666 - BAT30-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5547-2-ND.
DIODE SCHOTTKY 40V PAR SOT-666 - BAT54-07P6FILM
Order 'diode schottky 40v par sot-666 - BAT54-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5560-1-ND.
DIODE SCHOTTKY 40V PAR SOT-666 - BAT54-07P6FILM
Order 'diode schottky 40v par sot-666 - BAT54-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5560-6-ND.
DIODE SCHOTTKY 100V PAR SOT-666 - BAT41-07P6FILM
Order 'diode schottky 100v par sot-666 - BAT41-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5554-1-ND.
DIODE SCHOTTKY 100V PAR SOT-666 - BAT41-07P6FILM
Order 'diode schottky 100v par sot-666 - BAT41-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5554-6-ND.
DIODE SCHOTTKY SS PAR SOT-666 - BAS70-07P6FILM
Order 'diode schottky ss par sot-666 - BAS70-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5692-1-ND.
DIODE SCHOTTKY SS PAR SOT-666 - BAS70-07P6FILM
Order 'diode schottky ss par sot-666 - BAS70-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5692-6-ND.
DIODE SCHOTTKY LOW CAP SOT-666 - BAS69-07P6FILM
Order 'diode schottky low cap sot-666 - BAS69-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5545-1-ND.
DIODE SCHOTTKY LOW CAP SOT-666 - BAS69-07P6FILM
Order 'diode schottky low cap sot-666 - BAS69-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5545-6-ND.
DIODE SCHOTTKY 40V PAR SOT-666 - BAT54-07P6FILM
Order 'diode schottky 40v par sot-666 - BAT54-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5560-2-ND.
DIODE SCHOTTKY 30V 100MA SOT-23 - BAR42FILM
Order 'diode schottky 30v 100ma sot-23 - BAR42FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2518-1-ND.
DIODE SCHOTTKY 30V 100MA SOT-23 - BAR43FILM
Order 'diode schottky 30v 100ma sot-23 - BAR43FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2521-1-ND.
DIODE SCHOTTKY 100V PAR SOT-666 - BAT41-07P6FILM
Order 'diode schottky 100v par sot-666 - BAT41-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5554-2-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-07P6FILM
Send this link via E-Mail
Help With This Screen
