DIODE SCHOTTKY LOW CAP SOT-666 - BAS69-07P6FILM
| Digi-Key Part Number | 497-5545-6-ND |
1 10 100 250 500 1000 |
.46000 .35000 .25200 .18900 .14700 .12600 |
Extended Price
0.46 3.50 25.20 47.25 73.50 126.00 |
| Manufacturer Part Number | BAS69-07P6FILM | |||
| Description | DIODE SCHOTTKY LOW CAP SOT-666 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS69-07P6FILM |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-666 |
| Structure | 2 Independent |
| Diode Type | Small Signal, =< 200 mA, Any Speed |
| Output Current per Diode | 10.0 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 15 V [Max] |
| Forward Voltage (Vf) | 380.00 mV @ 10.0 mA |
| Reverse Leakage Current | 35.00 nA @ 1.0 V |
| Packaging | Digi-Reel |
| Capacitance | 1.000 pF [Typ] |
| Surge Current | 2.00 A [Max] |
| Addl Fee - DEC | Paper |
| Has Digi-Reel | TRUE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS69 07P6FILM BAS6907P6FILM 497 5545 6 ND 49755456ND 497-5545-6 |
BAS69-07P6FILM Specification Sheet
DIODE SCHOTTKY LOW CAP SOT-666 - BAS69-07P6FILM (497-5545-6-ND)
Related parts:DIODE SCHOTTKY LOW CAP SOT-666 - BAS69-07P6FILM
Order 'diode schottky low cap sot-666 - BAS69-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5545-1-ND.
DIODE SCHOTTKY LOW CAP SOT-666 - BAS69-07P6FILM
Order 'diode schottky low cap sot-666 - BAS69-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5545-2-ND.
DIODE SCHOTTKY LOW CAP SOT-666 - BAS69-07P6FILM
Order 'diode schottky low cap sot-666 - BAS69-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5545-6-ND.
DIODE SCHOTTKY 30V PAR SOT-666 - BAT30-07P6FILM
Order 'diode schottky 30v par sot-666 - BAT30-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5547-1-ND.
DIODE SCHOTTKY 30V PAR SOT-666 - BAT30-07P6FILM
Order 'diode schottky 30v par sot-666 - BAT30-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5547-2-ND.
DIODE SCHOTTKY 30V PAR SOT-666 - BAT30-07P6FILM
Order 'diode schottky 30v par sot-666 - BAT30-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5547-6-ND.
DIODE SCHOTTKY 100V PAR SOT-666 - BAT41-07P6FILM
Order 'diode schottky 100v par sot-666 - BAT41-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5554-1-ND.
DIODE SCHOTTKY 100V PAR SOT-666 - BAT41-07P6FILM
Order 'diode schottky 100v par sot-666 - BAT41-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5554-2-ND.
DIODE SCHOTTKY 100V PAR SOT-666 - BAT41-07P6FILM
Order 'diode schottky 100v par sot-666 - BAT41-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5554-6-ND.
DIODE SCHOTTKY 40V PAR SOT-666 - BAT54-07P6FILM
Order 'diode schottky 40v par sot-666 - BAT54-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5560-1-ND.
DIODE SCHOTTKY 40V PAR SOT-666 - BAT54-07P6FILM
Order 'diode schottky 40v par sot-666 - BAT54-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5560-2-ND.
DIODE SCHOTTKY 40V PAR SOT-666 - BAT54-07P6FILM
Order 'diode schottky 40v par sot-666 - BAT54-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5560-6-ND.
DIODE SCHOTTKY LOCAP OPP SOT-666 - BAS69-09P6FILM
Order 'diode schottky locap opp sot-666 - BAS69-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5690-1-ND.
DIODE SCHOTTKY LOCAP OPP SOT-666 - BAS69-09P6FILM
Order 'diode schottky locap opp sot-666 - BAS69-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5690-2-ND.
DIODE SCHOTTKY LOCAP OPP SOT-666 - BAS69-09P6FILM
Order 'diode schottky locap opp sot-666 - BAS69-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5690-6-ND.
Send this link via E-Mail
Help With This Screen