Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR

Digi-Key Part Number 497-4760-1-ND
Price Break
1
10
100
250
500
Unit Price
2.97000
2.58500
1.92500
1.65000
1.54000
Extended Price
2.97
25.85
192.50
412.50
770.00
Manufacturer Part NumberSTPS40170CG-TR
DescriptionDIODE SCHOTTKY 170V 40A D2PAK
Quantity Available 496
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSTPS40170CG-TR
VendorSTMicroelectronics (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Common Cathode
Voltage - Rated170V
Current Rating40A
Package / CaseD²Pak (SMD-220, TO-263)
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STPS40170CG TR
STPS40170CGTR
497 4760 1 ND
49747601ND
497-4760-1

STPS40170CG-TR Specification Sheet

Image of DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR

DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR (497-4760-1-ND)

Related parts:
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR
 Order 'diode schottky 170v 40a d2pak - STPS40170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4760-1-ND.
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR
 Order 'diode schottky 170v 40a d2pak - STPS40170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4760-6-ND.
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR
 Order 'diode schottky 170v 40a d2pak - STPS40170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4760-2-ND.
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG
 Order 'diode schottky 170v 40a d2pak - STPS40170CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS40170CG-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS40L45CG-TR
 Order 'diode schottky 45v 40a d2pak - STPS40L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3528-6-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS41L45CG-TR
 Order 'diode schottky 45v 40a d2pak - STPS41L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4759-6-ND.
DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG-TR
 Order 'diode schottky 170v 20a d2pak - STPS20170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4761-6-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS40L45CG-TR
 Order 'diode schottky 45v 40a d2pak - STPS40L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3528-1-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS40L45CG-TR
 Order 'diode schottky 45v 40a d2pak - STPS40L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3528-2-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS41L45CG-TR
 Order 'diode schottky 45v 40a d2pak - STPS41L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4759-1-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS41L45CG-TR
 Order 'diode schottky 45v 40a d2pak - STPS41L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4759-2-ND.
DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG-TR
 Order 'diode schottky 170v 20a d2pak - STPS20170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4761-1-ND.
DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG-TR
 Order 'diode schottky 170v 20a d2pak - STPS20170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4761-2-ND.
DIODE SCHOTTKY 170V 30A D2PAK - STPS30170CG-TR
 Order 'diode schottky 170v 30a d2pak - STPS30170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5135-1-ND.
DIODE SCHOTTKY 170V 30A D2PAK - STPS30170CG-TR
 Order 'diode schottky 170v 30a d2pak - STPS30170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5135-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG Next: DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR