DIODE DAMPER/MOD VIDEO TO220FPAB - DMV1500LFD
| Digi-Key Part Number | 497-4194-5-ND |
1 10 100 250 500 1000 2500 |
1.46000 1.26800 .97500 .81900 .64740 .56550 .51870 |
Extended Price
1.46 12.68 97.50 204.75 323.70 565.50 1296.75 |
| Manufacturer Part Number | DMV1500LFD | |||
| Description | DIODE DAMPER/MOD VIDEO TO220FPAB | |||
| Quantity Available | 1432 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMV1500LFD |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220FPAB |
| Structure | Damper Diode + Modulation Diode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 1500 V [Max] |
| Forward Voltage (Vf) | 1.70 V @ 4.0 A |
| Reverse Leakage Current | 100.00 µA @ 1500.0 V |
| Reverse Recovery Time (trr) | 170.0 ns [Max] |
| Packaging | Tube |
| Capacitance | 7.000 pF [Typ] |
| Surge Current | 50.00 A [Max] |
| Junction to Case | 4.000 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMV1500LFD DMV1500LFD 497 4194 5 ND 49741945ND 497-4194-5 |
DMV1500LFD Specification Sheet
DIODE DAMPER/MOD VIDEO TO220FPAB - DMV1500LFD (497-4194-5-ND)
Related parts:DIODE DAMPER/MOD VIDEO TO220FPAB - DMV1500LFD
Order 'diode damper/mod video to220fpab - DMV1500LFD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4194-5-ND.
DIODE DAMPER/MOD VIDEO TO220FPAB - DMV1500HFD
Order 'diode damper/mod video to220fpab - DMV1500HFD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4190-5-ND.
DIODE DAMPER/MOD VIDEO TO220FPAB - DMV1500L
Order 'diode damper/mod video to220fpab - DMV1500L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4192-5-ND.
DIODE DAMPER/MOD VIDEO TO220FPAB - DMV1500MFD
Order 'diode damper/mod video to220fpab - DMV1500MFD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4196-5-ND.
DIODE DAMPER/MOD VIDEO TO220FPAB - DMV1500SDFD
Order 'diode damper/mod video to220fpab - DMV1500SDFD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4198-5-ND.
DIODE DAMPER/MOD VID TO220FPABF5 - DMV1500HFD5
Order 'diode damper/mod vid to220fpabf5 - DMV1500HFD5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4191-5-ND.
DIODE DAMPER/MOD VID TO220FPABF5 - DMV1500LF5
Order 'diode damper/mod vid to220fpabf5 - DMV1500LF5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4193-5-ND.
DIODE DAMPER/MOD VID TO220FPABF5 - DMV1500LFD5
Order 'diode damper/mod vid to220fpabf5 - DMV1500LFD5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4195-5-ND.
DIODE DAMPER/MOD VID TO220FPABF5 - DMV1500MFD5
Order 'diode damper/mod vid to220fpabf5 - DMV1500MFD5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4197-5-ND.
DIODE DAMPER/MOD VID TO-220FPAB - DMV1500HDFD6
Order 'diode damper/mod vid to-220fpab - DMV1500HDFD6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number DMV1500HDFD6-ND.
DIODE DAMPER/MOD VID TO-220FPAB - DMV1500HDFD
Order 'diode damper/mod vid to-220fpab - DMV1500HDFD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number DMV1500HDFD-ND.
DIODE DAMPER/MOD 1500V TO-220F - FFPF60B150DSTU
Order 'diode damper/mod 1500v to-220f - FFPF60B150DSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF60B150DSTU-ND.
DIODE DAMPER HV CRT TV TO220FPAC - DTV1500HDFP
Order 'diode damper hv crt tv to220fpac - DTV1500HDFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4200-5-ND.
DIODE DAMPER HV CRT TV TO220FPAC - DTV1500SDFP
Order 'diode damper hv crt tv to220fpac - DTV1500SDFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4201-5-ND.
DIODE SCHOTTK 100V 20A TO220FPAB - STPS20H100CFP
Order 'diode schottk 100v 20a to220fpab - STPS20H100CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6745-5-ND.
Send this link via E-Mail
Help With This Screen