DIODE FAST REC 200V 15A HE TOP31 - BYW99PI-200RG - Diodes, Rectifiers
| Digi-Key Part Number | 497-3809-5-ND |
1 10 100 250 500 1000 2500 5000 |
2.97000 2.58500 1.92500 1.65000 1.54000 1.46300 1.40800 1.37500 |
Extended Price
2.97 25.85 192.50 412.50 770.00 1463.00 3520.00 6875.00 |
| Manufacturer Part Number | BYW99PI-200RG | |||
| Description | DIODE FAST REC 200V 15A HE TOP31 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | BYW99PI-200RG |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TOP3 (isolated) |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 200 V [Max] |
| Forward Voltage (Vf) | 1.15 V @ 25.0 A |
| Reverse Leakage Current | 20.00 µA @ 200.0 V |
| Reverse Recovery Time (trr) | 25.0 ns [Max] |
| Packaging | Tube |
| Surge Current | 200.00 A [Max] |
| Junction to Case | 1.250 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BYW99PI 200RG BYW99PI200RG 497 3809 5 ND 49738095ND 497-3809-5 |
BYW99PI-200RG Specification Sheet
DIODE FAST REC 200V 15A HE TOP31 - BYW99PI-200RG (497-3809-5-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE FAST REC 200V 15A HE TOP31 - BYW99PI-200RG
Order 'diode fast rec 200v 15a he top31 - BYW99PI-200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3809-5-ND.
DIODE FAST REC 200V 30A HE TOP31 - BYV52PI-200RG
Order 'diode fast rec 200v 30a he top31 - BYV52PI-200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3807-5-ND.
DIODE FAST REC 200V 1.5A DO-15 - BYW100-200RL
Order 'diode fast rec 200v 1.5a do-15 - BYW100-200RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2510-1-ND.
DIODE FAST REC 200V 1.5A DO-15 - BYW100-200RL
Order 'diode fast rec 200v 1.5a do-15 - BYW100-200RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2510-2-ND.
DIODE FAST REC 200V 1.5A DO-15 - BYW100-200
Order 'diode fast rec 200v 1.5a do-15 - BYW100-200' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3132-1-ND.
DIODE FAST REC 200V 1.5A DO-15 - BYW100-200
Order 'diode fast rec 200v 1.5a do-15 - BYW100-200' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3132-3-ND.
DIODE FAST REC 200V 25A HE DOP31 - BYW77PI-200RG
Order 'diode fast rec 200v 25a he dop31 - BYW77PI-200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3808-5-ND.
DIODE FAST REC 200V 1.5A SMA - RS2DA-13-F
Order 'diode fast rec 200v 1.5a sma - RS2DA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2DA-FDICT-ND.
DIODE FAST REC 200V 1.5A SMA - RS2DA-13-F
Order 'diode fast rec 200v 1.5a sma - RS2DA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2DA-FDITR-ND.
DIODE FAST REC 200V 1.5A SMB - RS2D-13-F
Order 'diode fast rec 200v 1.5a smb - RS2D-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2D-FDICT-ND.
DIODE FAST REC 200V 1.5A SMB - RS2D-13-F
Order 'diode fast rec 200v 1.5a smb - RS2D-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2D-FDITR-ND.
DIODE FAST REC 200V 1.5A SMB - RS2D-13-F
Order 'diode fast rec 200v 1.5a smb - RS2D-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2D-FDIDKR-ND.
DIODE FAST REC 200V 1.5A SMA - RS2DA-13-F
Order 'diode fast rec 200v 1.5a sma - RS2DA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2DA-FDIDKR-ND.
DIODE FAST REC 200V 3A DO-201AD - BYW98-200RL
Order 'diode fast rec 200v 3a do-201ad - BYW98-200RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2497-1-ND.
DIODE FAST REC 200V 3A DO-201AD - BYW98-200RL
Order 'diode fast rec 200v 3a do-201ad - BYW98-200RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2497-2-ND.
Send this link via E-Mail
Help With This Screen