Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH1602CR
DIODE FAST 200V 10A HE I2PAK - STTH1602CR
| Digi-Key Part Number | 497-3801-5-ND |
1 10 100 250 500 1000 2500 |
1.09000 .94300 .72500 .63800 .53650 .43500 .39150 |
Extended Price
1.09 9.43 72.50 159.50 268.25 435.00 978.75 |
| Manufacturer Part Number | STTH1602CR | |||
| Description | DIODE FAST 200V 10A HE I2PAK | |||
| Quantity Available | 5461 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH1602CR |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) (per Diode) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 16A |
| Current - Reverse Leakage @ Vr | 6µA @ 200V |
| Reverse Recovery Time (trr) | 26ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | I²Pak, TO-262 (3 straight leads + tab) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH1602CR STTH1602CR 497 3801 5 ND 49738015ND 497-3801-5 |
STTH1602CR Specification Sheet
DIODE FAST 200V 10A HE I2PAK - STTH1602CR (497-3801-5-ND)
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH1602CRDiodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH1602CR
Order 'diode fast 200v 10a he i2pak - STTH1602CR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3801-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH1602CFP
Order 'diode fast 200v 10a to-220fpab - STTH1602CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3542-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH1602CG
Order 'diode fast 200v 10a d2pak - STTH1602CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3543-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH1602CT
Order 'diode fast 200v 10a to-220ab - STTH1602CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3544-5-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 200V Vishay/Semiconductors Standard 10ETF02FP
Order 'diode fast 200v 10a to220acfp - 10ETF02FP' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10ETF02FP-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH2002CFP
Order 'diode fast 200v 2x10a to-220fpab - STTH2002CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3545-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH2002CG
Order 'diode fast 200v 2x10a d2pak - STTH2002CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3546-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH2002CT
Order 'diode fast 200v 2x10a to-220ab - STTH2002CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3547-5-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 200V Vishay/Semiconductors Standard VS-10ETF02
Order 'diode fast rec 10a 200v to-220ac - VS-10ETF02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10ETF02-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 200V Fairchild Semiconductor Standard FFPF10UP20STU
Order 'diode ult fast 200v 10a to-220f - FFPF10UP20STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF10UP20STU-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 200V STMicroelectronics (VA) Standard STTH3002CR
Order 'diode fast 200v 15a he i2pak - STTH3002CR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3774-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 200V STMicroelectronics Standard STTH3002CR
Order 'diode fast 200v 15a he i2pak - STTH3002CR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3774-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V Fairchild Semiconductor Standard FFPF10U20DPTU
Order 'diode ult fast 200v 10a to-220f - FFPF10U20DPTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF10U20DPTU-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V Vishay/Semiconductors Standard VS-MUR2020CTPBF
Order 'diode ult fast 200v 10a to220ab - VS-MUR2020CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MUR2020CTPBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V Vishay/Semiconductors Standard VS-MURB2020CT-1PBF
Order 'diode ultra fast 200v 10a to262 - VS-MURB2020CT-1PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MURB2020CT-1PBF-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH1602CR
Send this link via E-Mail
Help With This Screen
