Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54CFILM
DIODE SCHOTTKY SS 40V 0.3A SOT23 - BAT54CFILM
| Digi-Key Part Number | 497-3786-1-ND |
1 10 100 250 500 1000 |
.45000 .32400 .19080 .13500 .11520 .09000 |
Extended Price
0.45 3.24 19.08 33.75 57.60 90.00 |
| Manufacturer Part Number | BAT54CFILM | |||
| Description | DIODE SCHOTTKY SS 40V 0.3A SOT23 | |||
| Quantity Available | 218 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54CFILM |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) (per Diode) | 300mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 100mA |
| Current - Reverse Leakage @ Vr | 1µA @ 30V |
| Reverse Recovery Time (trr) | 5ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54CFILM BAT54CFILM 497 3786 1 ND 49737861ND 497-3786-1 |
BAT54CFILM Specification Sheet
DIODE SCHOTTKY SS 40V 0.3A SOT23 - BAT54CFILM (497-3786-1-ND)
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54CFILMDiodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54CFILM
Order 'diode schottky ss 40v 0.3a sot23 - BAT54CFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3786-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54CFILM
Order 'diode schottky ss 40v 0.3a sot23 - BAT54CFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3786-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics Schottky BAT54CFILM
Order 'diode schottky ss 40v 0.3a sot23 - BAT54CFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3786-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V STMicroelectronics (VA) Schottky STPS1L40A
Order 'diode schottky pwr 40v 1a sma - STPS1L40A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3753-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V STMicroelectronics (VA) Schottky STPS3L40S
Order 'diode schottky 3a 40v smc - STPS3L40S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4673-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V STMicroelectronics (VA) Schottky STPS3L40S
Order 'diode schottky 3a 40v smc - STPS3L40S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4673-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 40V STMicroelectronics (VA) Schottky STPS5L40RL
Order 'diode schottky 5a 40v do-201ad - STPS5L40RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6588-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 40V STMicroelectronics (VA) Schottky STPS5L40RL
Order 'diode schottky 5a 40v do-201ad - STPS5L40RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6588-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V STMicroelectronics (VA) Schottky STPS140Z
Order 'diode schottky 1a 40v sod-123 - STPS140Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7546-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 40V STMicroelectronics (VA) Schottky STPS0540Z
Order 'diode schottky 0.5a 40v sod-123 - STPS0540Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7538-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54JFILM
Order 'ic diode schottky ss sod-323 - BAT54JFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7163-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54AFILM
Order 'ic diode schottky ss sot-23 - BAT54AFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7161-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54FILM
Order 'ic diode schottky ss sot-23 - BAT54FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7162-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V STMicroelectronics (VA) Schottky TMBYV10-40FILM
Order 'diode schottky 1a 40v melf - TMBYV10-40FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7668-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54FILM
Order 'ic diode schottky ss sot-23 - BAT54FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7162-6-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54CFILM
Send this link via E-Mail
Help With This Screen
