DIODE FAST 200V 30A HE D2PAK - STTH3002CG-TR - Diodes, Rectifiers
| Digi-Key Part Number | 497-3775-1-ND |
1 10 100 250 500 |
2.56000 2.01300 1.70800 1.52500 1.40300 |
Extended Price
2.56 20.13 170.80 381.25 701.50 |
| Manufacturer Part Number | STTH3002CG-TR | |||
| Description | DIODE FAST 200V 30A HE D2PAK | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH3002CG-TR |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * D²Pak, 2-leads + Tab |
| Package Name | D²Pak |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 200 V [Max] |
| Forward Voltage (Vf) | 1.18 V @ 30.0 A |
| Reverse Leakage Current | 20.00 µA @ 200.0 V |
| Reverse Recovery Time (trr) | 22.0 ns [Max] |
| Packaging | Cut Tape |
| Surge Current | 180.00 A [Max] |
| Junction to Case | 1.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
STTH3002CG TR STTH3002CGTR 497 3775 1 ND 49737751ND 497-3775-1 |
STTH3002CG-TR Specification Sheet
DIODE FAST 200V 30A HE D2PAK - STTH3002CG-TR (497-3775-1-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE FAST 200V 30A HE D2PAK - STTH3002CG-TR
Order 'diode fast 200v 30a he d2pak - STTH3002CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3775-1-ND.
DIODE FAST 200V 30A HE D2PAK - STTH3002CG-TR
Order 'diode fast 200v 30a he d2pak - STTH3002CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3775-2-ND.
DIODE FAST 200V 30A HE D2PAK - STTH2002CG-TR
Order 'diode fast 200v 30a he d2pak - STTH2002CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3761-1-ND.
DIODE FAST 200V 30A HE D2PAK - STTH2002CG-TR
Order 'diode fast 200v 30a he d2pak - STTH2002CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3761-2-ND.
DIODE FAST 200V 30A HE D2PAK - STTH2002CG-TR
Order 'diode fast 200v 30a he d2pak - STTH2002CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3761-6-ND.
DIODE FAST REC 30A 400V D2PAK - BYT30G-400-TR
Order 'diode fast rec 30a 400v d2pak - BYT30G-400-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BYT30G-400-TR-ND.
DIODE FAST REC 300V 8A D2PAK - STTH803G-TR
Order 'diode fast rec 300v 8a d2pak - STTH803G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4417-1-ND.
DIODE FAST REC 300V 8A D2PAK - STTH803G-TR
Order 'diode fast rec 300v 8a d2pak - STTH803G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4417-2-ND.
DIODE FAST REC 30A 400V D2PAK - BYT30G-400
Order 'diode fast rec 30a 400v d2pak - BYT30G-400' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BYT30G-400-ND.
DIODE FAST 200V 30A HE I2PAK - STTH3002CR
Order 'diode fast 200v 30a he i2pak - STTH3002CR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3774-1-ND.
DIODE FAST 200V 30A HE I2PAK - STTH3002CR
Order 'diode fast 200v 30a he i2pak - STTH3002CR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3774-5-ND.
DIODE FAST REC 300V 8A D2PAK - STTH803G-TR
Order 'diode fast rec 300v 8a d2pak - STTH803G-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4417-6-ND.
DIODE FAST 200V 30A TO-220F - FFPF30U20STU
Order 'diode fast 200v 30a to-220f - FFPF30U20STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF30U20STU-ND.
DIODE ULT FAST 200V 30A D2PAK - STTH3002G-TR
Order 'diode ult fast 200v 30a d2pak - STTH3002G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5319-1-ND.
DIODE ULT FAST 200V 30A D2PAK - STTH3002G-TR
Order 'diode ult fast 200v 30a d2pak - STTH3002G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5319-2-ND.
Send this link via E-Mail
Help With This Screen