DIODE FAST 200V 15A HE D2PAK - STTH2002CG-TR - Discrete Semiconductor Products
| Digi-Key Part Number | 497-3761-1-ND |
1 10 100 250 500 |
1.88000 1.65000 1.40000 1.25000 1.15000 |
Extended Price
1.88 16.50 140.00 312.50 575.00 |
| Manufacturer Part Number | STTH2002CG-TR | |||
| Description | DIODE FAST 200V 15A HE D2PAK | |||
| Quantity Available | 8353 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH2002CG-TR |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) (per Diode) | 15A |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 10A |
| Current - Reverse Leakage @ Vr | 10µA @ 200V |
| Reverse Recovery Time (trr) | 27ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH2002CG TR STTH2002CGTR 497 3761 1 ND 49737611ND 497-3761-1 |
STTH2002CG-TR Specification Sheet
DIODE FAST 200V 15A HE D2PAK - STTH2002CG-TR (497-3761-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE FAST 200V 15A HE D2PAK - STTH2002CG-TR
Order 'diode fast 200v 15a he d2pak - STTH2002CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3761-1-ND.
DIODE FAST 200V 15A HE D2PAK - STTH2002CG-TR
Order 'diode fast 200v 15a he d2pak - STTH2002CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3761-6-ND.
DIODE FAST 200V 15A HE D2PAK - STTH2002CG-TR
Order 'diode fast 200v 15a he d2pak - STTH2002CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3761-2-ND.
DIODE FAST 200V 15A HE D2PAK - STTH3002CG-TR
Order 'diode fast 200v 15a he d2pak - STTH3002CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3775-1-ND.
DIODE FAST 200V 15A HE D2PAK - STTH3002CG-TR
Order 'diode fast 200v 15a he d2pak - STTH3002CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3775-2-ND.
DIODE FAST 200V 1.5A DO-41 - STTH1R02
Order 'diode fast 200v 1.5a do-41 - STTH1R02' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5571-1-ND.
DIODE FAST 200V 15A HE I2PAK - STTH3002CR
Order 'diode fast 200v 15a he i2pak - STTH3002CR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3774-1-ND.
DIODE ULTRA FAST 200V 1.5A SMA - STTH1R02A
Order 'diode ultra fast 200v 1.5a sma - STTH1R02A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5254-1-ND.
DIODE ULTRA FAST 200V 1.5A SMA - STTH1R02A
Order 'diode ultra fast 200v 1.5a sma - STTH1R02A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5254-6-ND.
DIODE FAST 200V 1.5A DO-41 - STTH1R02
Order 'diode fast 200v 1.5a do-41 - STTH1R02' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5571-3-ND.
DIODE FAST 200V 15A HE I2PAK - STTH3002CR
Order 'diode fast 200v 15a he i2pak - STTH3002CR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3774-5-ND.
DIODE ULTRA FAST 200V 1.5A SMB - STTH1R02U
Order 'diode ultra fast 200v 1.5a smb - STTH1R02U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6097-1-ND.
DIODE ULTRA FAST 200V 1.5A SMB - STTH1R02U
Order 'diode ultra fast 200v 1.5a smb - STTH1R02U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6097-6-ND.
DIODE ULT FAST 200V 1.5A DO-15 - STTH1R02QRL
Order 'diode ult fast 200v 1.5a do-15 - STTH1R02QRL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7586-1-ND.
DIODE ULT FAST 200V 1.5A DO-15 - STTH1R02QRL
Order 'diode ult fast 200v 1.5a do-15 - STTH1R02QRL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7586-6-ND.
Send this link via E-Mail
Help With This Screen
