DIODE FAST 200V 2X15A TO-220AB - STTH3002CT
| Digi-Key Part Number | 497-3551-5-ND |
1 10 100 250 500 1000 2500 5000 |
3.81000 3.31400 2.46750 2.11500 1.97400 1.87530 1.80480 1.76250 |
Extended Price
3.81 33.14 246.75 528.75 987.00 1875.30 4512.00 8812.50 |
| Manufacturer Part Number | STTH3002CT | |||
| Description | DIODE FAST 200V 2X15A TO-220AB | |||
| Quantity Available | 898 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH3002CT |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 200 V [Max] |
| Forward Voltage (Vf) | 1.18 V @ 30.0 A |
| Reverse Leakage Current | 20.00 µA @ 200.0 V |
| Reverse Recovery Time (trr) | 22.0 ns [Max] |
| Packaging | Tube |
| Surge Current | 180.00 A [Max] |
| Junction to Case | 1.000 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH3002CT STTH3002CT 497 3551 5 ND 49735515ND 497-3551-5 |
STTH3002CT Specification Sheet
DIODE FAST 200V 2X15A TO-220AB - STTH3002CT (497-3551-5-ND)
Related parts:DIODE FAST 200V 2X15A TO-220AB - STTH3002CT
Order 'diode fast 200v 2x15a to-220ab - STTH3002CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3551-5-ND.
DIODE FAST 200V 10A TO-220AB - STTH1002CT
Order 'diode fast 200v 10a to-220ab - STTH1002CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3540-5-ND.
DIODE FAST 200V 2X8A TO-220AB - STTH1602CT
Order 'diode fast 200v 2x8a to-220ab - STTH1602CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3544-5-ND.
DIODE FAST 200V 2X10A TO-220AB - STTH2002CT
Order 'diode fast 200v 2x10a to-220ab - STTH2002CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3547-5-ND.
DIODE FAST 200V 2X15A D2PAK - STTH3002CG
Order 'diode fast 200v 2x15a d2pak - STTH3002CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3550-5-ND.
DIODE FAST 200V 2X15A TO-247 - STTH3002CW
Order 'diode fast 200v 2x15a to-247 - STTH3002CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3552-5-ND.
DIODE FAST 200V 16A TO-220AB - MUR1620CT
Order 'diode fast 200v 16a to-220ab - MUR1620CT' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MUR1620CTIR-ND.
DIODE FAST 200V 1.5A DO-41 - STTH1R02
Order 'diode fast 200v 1.5a do-41 - STTH1R02' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5571-1-ND.
DIODE FAST 200V 1.5A DO-41 - STTH1R02
Order 'diode fast 200v 1.5a do-41 - STTH1R02' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5571-3-ND.
DIODE FAST 200V 10A D-PAK - STTH1002CB
Order 'diode fast 200v 10a d-pak - STTH1002CB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3536-5-ND.
DIODE FAST 200V 10A TO-220FPAB - STTH1002CFP
Order 'diode fast 200v 10a to-220fpab - STTH1002CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3537-5-ND.
DIODE FAST 200V 10A D2PAK - STTH1002CG
Order 'diode fast 200v 10a d2pak - STTH1002CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3538-5-ND.
DIODE FAST 200V 10A I2PAK - STTH1002CR
Order 'diode fast 200v 10a i2pak - STTH1002CR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3539-5-ND.
DIODE FAST 200V 12A ISOTOP - STTH12002TV1
Order 'diode fast 200v 12a isotop - STTH12002TV1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3541-5-ND.
DIODE FAST 200V 2X8A TO-220FPAB - STTH1602CFP
Order 'diode fast 200v 2x8a to-220fpab - STTH1602CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3542-5-ND.
Send this link via E-Mail
Help With This Screen