DIODE FAST 200V 2X10A TO-220AB - STTH2002CT - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH2002CT
| Digi-Key Part Number | 497-3547-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.50000 1.30000 1.00000 .88000 .74000 .60000 .54000 .52000 .50400 |
Extended Price
1.50 13.00 100.00 220.00 370.00 600.00 1350.00 2600.00 5040.00 |
| Manufacturer Part Number | STTH2002CT | |||
| Description | DIODE FAST 200V 2X10A TO-220AB | |||
| Quantity Available | 1955 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH2002CT |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) (per Diode) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 10A |
| Current - Reverse Leakage @ Vr | 10µA @ 200V |
| Reverse Recovery Time (trr) | 27ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH2002CT STTH2002CT 497 3547 5 ND 49735475ND 497-3547-5 |
STTH2002CT Specification Sheet
DIODE FAST 200V 2X10A TO-220AB - STTH2002CT (497-3547-5-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH2002CTDIODE FAST 200V 2X10A TO-220AB - STTH2002CT
Order 'diode fast 200v 2x10a to-220ab - STTH2002CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3547-5-ND.
DIODE FAST 200V 8A TO-220AB - STTH1002CT
Order 'diode fast 200v 8a to-220ab - STTH1002CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3540-5-ND.
DIODE FAST 200V 10A TO-220AB - STTH1602CT
Order 'diode fast 200v 10a to-220ab - STTH1602CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3544-5-ND.
DIODE FAST 200V 2X10A TO-220FPAB - STTH2002CFP
Order 'diode fast 200v 2x10a to-220fpab - STTH2002CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3545-5-ND.
DIODE FAST 200V 2X10A D2PAK - STTH2002CG
Order 'diode fast 200v 2x10a d2pak - STTH2002CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3546-5-ND.
DIODE FAST 200V 2X15A TO-220AB - STTH3002CT
Order 'diode fast 200v 2x15a to-220ab - STTH3002CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3551-5-ND.
DIODE ULT FAST 200V 4A TO-220AB - STTH802CT
Order 'diode ult fast 200v 4a to-220ab - STTH802CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH802CT-ND.
DIODE ULT FAST 200V 3A TO-220AB - STTH602CT
Order 'diode ult fast 200v 3a to-220ab - STTH602CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7601-5-ND.
DIODE FAST 200V 1.5A DO-41 - STTH1R02
Order 'diode fast 200v 1.5a do-41 - STTH1R02' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5571-1-ND.
DIODE FAST 200V 1.5A DO-41 - STTH1R02
Order 'diode fast 200v 1.5a do-41 - STTH1R02' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5571-3-ND.
DIODE FAST 200V 8A D-PAK - STTH1002CB
Order 'diode fast 200v 8a d-pak - STTH1002CB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3536-5-ND.
DIODE FAST 200V 8A TO-220FPAB - STTH1002CFP
Order 'diode fast 200v 8a to-220fpab - STTH1002CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3537-5-ND.
DIODE FAST 200V 8A D2PAK - STTH1002CG
Order 'diode fast 200v 8a d2pak - STTH1002CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3538-5-ND.
DIODE FAST 200V 8A I2PAK - STTH1002CR
Order 'diode fast 200v 8a i2pak - STTH1002CR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3539-5-ND.
DIODE FAST 200V 60A ISOTOP - STTH12002TV1
Order 'diode fast 200v 60a isotop - STTH12002TV1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3541-5-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH2002CT
Send this link via E-Mail
Help With This Screen
