Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH2002CG
DIODE FAST 200V 2X10A D2PAK - STTH2002CG - Discrete Semiconductor Products
| Digi-Key Part Number | 497-3546-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.31000 1.13800 .87500 .77000 .64750 .52500 .47250 .45500 .44100 |
Extended Price
1.31 11.38 87.50 192.50 323.75 525.00 1181.25 2275.00 4410.00 |
| Manufacturer Part Number | STTH2002CG | |||
| Description | DIODE FAST 200V 2X10A D2PAK | |||
| Quantity Available | 2871 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH2002CG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) (per Diode) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 10A |
| Current - Reverse Leakage @ Vr | 10µA @ 200V |
| Reverse Recovery Time (trr) | 27ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH2002CG STTH2002CG 497 3546 5 ND 49735465ND 497-3546-5 |
STTH2002CG Specification Sheet
DIODE FAST 200V 2X10A D2PAK - STTH2002CG (497-3546-5-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH2002CGDiodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH2002CG
Order 'diode fast 200v 2x10a d2pak - STTH2002CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3546-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH2002CFP
Order 'diode fast 200v 2x10a to-220fpab - STTH2002CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3545-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 8A 200V STMicroelectronics Standard STTH1002CT
Order 'diode fast 200v 8a to-220ab - STTH1002CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3540-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 200V STMicroelectronics Standard STTH3002CT
Order 'diode fast 200v 2x15a to-220ab - STTH3002CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3551-5-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 30A 200V Fairchild Semiconductor Standard FFPF30U20STU
Order 'diode fast 200v 30a to-220f - FFPF30U20STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF30U20STU-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 8A 200V Fairchild Semiconductor Standard FEP16DTA
Order 'diode fast 200v 8a neg to220ab - FEP16DTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEP16DTA-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V STMicroelectronics (VA) Standard BYW98-200RL
Order 'diode fast rec 200v 3a do-201ad - BYW98-200RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2497-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 200V STMicroelectronics (VA) Standard SMBYW04-200
Order 'diode fast rec 200v 4a smc - SMBYW04-200' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2502-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 200V STMicroelectronics (VA) Standard BYW100-200RL
Order 'diode fast rec 200v 1.5a do-15 - BYW100-200RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2510-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard BYW51-200
Order 'diode fast rec 200v 10a to-220ab - BYW51-200' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2693-5-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 200V STMicroelectronics (VA) Standard BYW100-200
Order 'diode fast rec 200v 1.5a do-15 - BYW100-200' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3132-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V STMicroelectronics (VA) Standard STTH3R02RL
Order 'diode ult fast 200v 3a do-201ad - STTH3R02RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5257-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 50A 200V STMicroelectronics Standard STTH10002TV1
Order 'diode ult fast 200v 50a isotop - STTH10002TV1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5272-5-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 30A 400V STMicroelectronics Standard BYT30G-400-TR
Order 'diode fast rec 30a 400v d2pak - BYT30G-400-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BYT30G-400-TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 200V Vishay/General Semiconductor Standard EGL34D/1
Order 'diode fast .5a 200v smd - EGL34D/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34D/1-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH2002CG
Send this link via E-Mail
Help With This Screen
