DIODE FAST 200V 10A D2PAK - STTH1602CG - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH1602CG
| Digi-Key Part Number | 497-3543-5-ND |
2000 |
.59400 |
Extended Price
1188.00 |
| Manufacturer Part Number | STTH1602CG | |||
| Description | DIODE FAST 200V 10A D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH1602CG
| Technical/Catalog Information | STTH1602CG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) (per Diode) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 16A |
| Current - Reverse Leakage @ Vr | 6µA @ 200V |
| Reverse Recovery Time (trr) | 26ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
STTH1602CG STTH1602CG 497 3543 5 ND 49735435ND 497-3543-5 |
STTH1602CG Specification Sheet
DIODE FAST 200V 10A D2PAK - STTH1602CG (497-3543-5-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH1602CGDIODE FAST 200V 10A D2PAK - STTH1602CG
Order 'diode fast 200v 10a d2pak - STTH1602CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3543-5-ND.
DIODE FAST 200V 10A TO-220FPAB - STTH1602CFP
Order 'diode fast 200v 10a to-220fpab - STTH1602CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3542-5-ND.
DIODE FAST 200V 10A TO-220AB - STTH1602CT
Order 'diode fast 200v 10a to-220ab - STTH1602CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3544-5-ND.
DIODE FAST 200V 2X10A D2PAK - STTH2002CG
Order 'diode fast 200v 2x10a d2pak - STTH2002CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3546-5-ND.
DIODE FAST 200V 10A HE I2PAK - STTH1602CR
Order 'diode fast 200v 10a he i2pak - STTH1602CR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3801-5-ND.
DIODE ULTRA FAST 200V 10A D2PAK - VS-MURB2020CTPBF
Order 'diode ultra fast 200v 10a d2pak - VS-MURB2020CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MURB2020CTPBF-ND.
DIODE FAST 200V 10A TO220ACFP - 10ETF02FP
Order 'diode fast 200v 10a to220acfp - 10ETF02FP' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10ETF02FP-ND.
DIODE ULTRAFAST 200V 10A D2PAK - MURB2020CTTR
Order 'diode ultrafast 200v 10a d2pak - MURB2020CTTR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MURB2020CTTR-ND.
DIODE ULTRAFAST 200V 10A D2PAK - MURB2020CTTRR
Order 'diode ultrafast 200v 10a d2pak - MURB2020CTTRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MURB2020CTTRR-ND.
DIODE FAST REC 200V 10A D2PAK - VS-10ETF02S
Order 'diode fast rec 200v 10a d2pak - VS-10ETF02S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10ETF02S-ND.
DIODE FAST REC 200V 10A D2PAK - VS-10ETF02STRL
Order 'diode fast rec 200v 10a d2pak - VS-10ETF02STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10ETF02STRL-ND.
DIODE FAST REC 200V 10A D2PAK - 10ETF02STRR
Order 'diode fast rec 200v 10a d2pak - 10ETF02STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10ETF02STRR-ND.
DIODE FAST 200V 2X10A TO-220FPAB - STTH2002CFP
Order 'diode fast 200v 2x10a to-220fpab - STTH2002CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3545-5-ND.
DIODE FAST 200V 2X10A TO-220AB - STTH2002CT
Order 'diode fast 200v 2x10a to-220ab - STTH2002CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3547-5-ND.
DIODE FAST REC 10A 200V TO-220AC - VS-10ETF02
Order 'diode fast rec 10a 200v to-220ac - VS-10ETF02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10ETF02-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V STMicroelectronics Standard STTH1602CG
Send this link via E-Mail
Help With This Screen
