DIODE SCHOTTKY 45V 40A D2PAK - STPS40L45CG-TR - Diodes, Rectifiers
| Digi-Key Part Number | 497-3528-2-ND |
1000 5000 |
1.45250 1.32800 |
Extended Price
1452.50 6640.00 |
| Manufacturer Part Number | STPS40L45CG-TR | |||
| Description | DIODE SCHOTTKY 45V 40A D2PAK | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | STPS40L45CG-TR |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * D²Pak, 2-leads + Tab |
| Package Name | D²Pak |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 690.00 mV @ 40.0 A |
| Reverse Leakage Current | 600.00 µA @ 45.0 V |
| Packaging | Tape & Reel |
| Surge Current | 230.00 A [Max] |
| Junction to Case | 0.800 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
STPS40L45CG TR STPS40L45CGTR 497 3528 2 ND 49735282ND 497-3528-2 |
STPS40L45CG-TR Specification Sheet
DIODE SCHOTTKY 45V 40A D2PAK - STPS40L45CG-TR (497-3528-2-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 45V 40A D2PAK - STPS40L45CG-TR
Order 'diode schottky 45v 40a d2pak - STPS40L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3528-1-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS40L45CG-TR
Order 'diode schottky 45v 40a d2pak - STPS40L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3528-2-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS40L45CG-TR
Order 'diode schottky 45v 40a d2pak - STPS40L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3528-6-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS41L45CG-TR
Order 'diode schottky 45v 40a d2pak - STPS41L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4759-1-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS41L45CG-TR
Order 'diode schottky 45v 40a d2pak - STPS41L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4759-2-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS41L45CG-TR
Order 'diode schottky 45v 40a d2pak - STPS41L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4759-6-ND.
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR
Order 'diode schottky 170v 40a d2pak - STPS40170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4760-1-ND.
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR
Order 'diode schottky 170v 40a d2pak - STPS40170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4760-2-ND.
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR
Order 'diode schottky 170v 40a d2pak - STPS40170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4760-6-ND.
DIODE SCHOTTKY 45V 25A D2PAK - STPS2545CG-TR
Order 'diode schottky 45v 25a d2pak - STPS2545CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8027-2-ND.
DIODE SCHOTTKY 45V 25A D2PAK - STPS2545CG-TR
Order 'diode schottky 45v 25a d2pak - STPS2545CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8027-1-ND.
DIODE SCHOTTKY 45V 25A D2PAK - STPS2545CG-TR
Order 'diode schottky 45v 25a d2pak - STPS2545CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8027-6-ND.
DIODE SCHOTTKY 45V 40A D2PAK - 40CTQ045S
Order 'diode schottky 45v 40a d2pak - 40CTQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40CTQ045S-ND.
DIODE SCHOTTKY 45V 40A D2PAK - 40CTQ045SPBF
Order 'diode schottky 45v 40a d2pak - 40CTQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40CTQ045SPBF-ND.
DIODE SCHOTTKY 45V 40A D2PAK - 40CTQ045STRL
Order 'diode schottky 45v 40a d2pak - 40CTQ045STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40CTQ045STRL-ND.
Send this link via E-Mail
Help With This Screen