DIODE SCHOTTKY 150V 40A D2PAK - STPS40150CG - Diodes, Rectifiers
| Digi-Key Part Number | 497-3527-5-ND |
1 10 100 250 500 1000 2500 |
3.90000 3.20000 2.70000 2.40000 2.20000 1.66000 1.50000 |
Extended Price
3.90 32.00 270.00 600.00 1100.00 1660.00 3750.00 |
| Manufacturer Part Number | STPS40150CG | |||
| Description | DIODE SCHOTTKY 150V 40A D2PAK | |||
| Quantity Available | 1043 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STPS40150CG |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * D²Pak, 2-leads + Tab |
| Package Name | D²Pak |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 150 V [Max] |
| Forward Voltage (Vf) | 1.00 V @ 40.0 A |
| Reverse Leakage Current | 8.00 µA @ 150.0 V |
| Packaging | Tube |
| Surge Current | 250.00 A [Max] |
| Junction to Case | 0.850 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STPS40150CG STPS40150CG 497 3527 5 ND 49735275ND 497-3527-5 |
STPS40150CG Specification Sheet
DIODE SCHOTTKY 150V 40A D2PAK - STPS40150CG (497-3527-5-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 150V 40A D2PAK - STPS40150CG
Order 'diode schottky 150v 40a d2pak - STPS40150CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3527-5-ND.
DIODE SCHOTTKY 150V 2X20A D2PAK - STPS40150CG-TR
Order 'diode schottky 150v 2x20a d2pak - STPS40150CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3754-1-ND.
DIODE SCHOTTKY 150V 2X20A D2PAK - STPS40150CG-TR
Order 'diode schottky 150v 2x20a d2pak - STPS40150CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3754-2-ND.
DIODE SCHOTTKY 150V 2X20A D2PAK - STPS40150CG-TR
Order 'diode schottky 150v 2x20a d2pak - STPS40150CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3754-6-ND.
DIODE SCHOTTKY 150V 40A TO220AB - STPS40150CT
Order 'diode schottky 150v 40a to220ab - STPS40150CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3217-5-ND.
DIODE SCHOTTKY 150V 40A TO-247 - STPS40150CW
Order 'diode schottky 150v 40a to-247 - STPS40150CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3218-5-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS40L45CG-TR
Order 'diode schottky 45v 40a d2pak - STPS40L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3528-1-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS40L45CG-TR
Order 'diode schottky 45v 40a d2pak - STPS40L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3528-2-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS41L45CG-TR
Order 'diode schottky 45v 40a d2pak - STPS41L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4759-1-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS41L45CG-TR
Order 'diode schottky 45v 40a d2pak - STPS41L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4759-2-ND.
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR
Order 'diode schottky 170v 40a d2pak - STPS40170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4760-1-ND.
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR
Order 'diode schottky 170v 40a d2pak - STPS40170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4760-2-ND.
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG
Order 'diode schottky 170v 40a d2pak - STPS40170CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS40170CG-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS40L45CG-TR
Order 'diode schottky 45v 40a d2pak - STPS40L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3528-6-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS41L45CG-TR
Order 'diode schottky 45v 40a d2pak - STPS41L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4759-6-ND.
Send this link via E-Mail
Help With This Screen