DIODE SCHOTTKY 45V 30A TOP-3I - STPS3045CPIRG - Diodes, Rectifiers
| Digi-Key Part Number | 497-3526-ND |
1 10 100 250 500 1000 2500 |
5.07000 4.16000 3.51000 3.12000 2.86000 2.15800 1.95000 |
Extended Price
5.07 41.60 351.00 780.00 1430.00 2158.00 4875.00 |
| Manufacturer Part Number | STPS3045CPIRG | |||
| Description | DIODE SCHOTTKY 45V 30A TOP-3I | |||
| Quantity Available | 387 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | STPS3045CPIRG |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TOP3 (isolated) |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 840.00 mV @ 30.0 A |
| Reverse Leakage Current | 200.00 µA @ 45.0 V |
| Packaging | Tube |
| Surge Current | 220.00 A [Max] |
| Junction to Case | 1.600 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
STPS3045CPIRG STPS3045CPIRG 497 3526 ND 4973526ND 497-3526 |
STPS3045CPIRG Specification Sheet
DIODE SCHOTTKY 45V 30A TOP-3I - STPS3045CPIRG (497-3526-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 45V 30A TOP-3I - STPS3045CPIRG
Order 'diode schottky 45v 30a top-3i - STPS3045CPIRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3526-ND.
DIODE SCHOTTKY 45V 30A TO-220AB - STPS3045CT
Order 'diode schottky 45v 30a to-220ab - STPS3045CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2751-5-ND.
DIODE SCHOTTKY 45V 30A SOT-93 - STPS3045CP
Order 'diode schottky 45v 30a sot-93 - STPS3045CP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3215-5-ND.
DIODE SCHOTTKY 45V 30A TO-220AB - SBL3045CT
Order 'diode schottky 45v 30a to-220ab - SBL3045CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBL3045CTDI-ND.
DIODE SCHOTTKY 45V 30A TO-220AB - 25CTQ045
Order 'diode schottky 45v 30a to-220ab - 25CTQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045-ND.
DIODE SCHOTTKY 45V 30A TO220AB - 25CTQ045PBF
Order 'diode schottky 45v 30a to220ab - 25CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045PBF-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045S
Order 'diode schottky 45v 30a d2pak - 25CTQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045S-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045SPBF
Order 'diode schottky 45v 30a d2pak - 25CTQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045SPBF-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045STRL
Order 'diode schottky 45v 30a d2pak - 25CTQ045STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045STRL-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045STRR
Order 'diode schottky 45v 30a d2pak - 25CTQ045STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045STRR-ND.
DIODE SCHOTTKY 45V 30A TO-247AC - 30CPQ045
Order 'diode schottky 45v 30a to-247ac - 30CPQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ045-ND.
DIODE SCHOTTKY 45V 30A TO247AC - 30CPQ045PBF
Order 'diode schottky 45v 30a to247ac - 30CPQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ045PBF-ND.
DIODE SCHOTTKY 45V 30A TO262 - 30CTQ045-1
Order 'diode schottky 45v 30a to262 - 30CTQ045-1' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ045-1-ND.
DIODE SCHOTTKY 45V 30A TO262 - 30CTQ045-1PBF
Order 'diode schottky 45v 30a to262 - 30CTQ045-1PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ045-1PBF-ND.
DIODE SCHOTTKY 45V 30A TO-220AB - 30CTQ045
Order 'diode schottky 45v 30a to-220ab - 30CTQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ045-ND.
Send this link via E-Mail
Help With This Screen