DIODE SCHOTTKY 150V 80A TO-247 - STPS80150CW
| Digi-Key Part Number | 497-3221-5-ND |
1 10 100 250 500 1000 2500 5000 |
6.03000 5.50200 4.34920 3.66800 3.40600 3.34050 3.30120 3.27500 |
Extended Price
6.03 55.02 434.92 917.00 1703.00 3340.50 8253.00 16375.00 |
| Manufacturer Part Number | STPS80150CW | |||
| Description | DIODE SCHOTTKY 150V 80A TO-247 | |||
| Quantity Available | 924 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | STPS80150CW |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247 |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 150 V [Max] |
| Forward Voltage (Vf) | 860.00 mV @ 80.0 A |
| Reverse Leakage Current | 30.00 µA @ 150.0 V |
| Packaging | Tube |
| Surge Current | 500.00 A [Max] |
| Junction to Case | 0.500 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
STPS80150CW STPS80150CW 497 3221 5 ND 49732215ND 497-3221-5 |
STPS80150CW Specification Sheet
DIODE SCHOTTKY 150V 80A TO-247 - STPS80150CW (497-3221-5-ND)
Related parts:DIODE SCHOTTKY 150V 80A TO-247 - STPS80150CW
Order 'diode schottky 150v 80a to-247 - STPS80150CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3221-5-ND.
DIODE SCHOTTKY 150V 40A TO-247 - STPS40150CW
Order 'diode schottky 150v 40a to-247 - STPS40150CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3218-5-ND.
DIODE SCHOTTKY 150V 60A TO-247 - STPS61150CW
Order 'diode schottky 150v 60a to-247 - STPS61150CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3219-5-ND.
DIODE SCHOTTKY 150V 80A TO247AC - 80CPQ150PBF
Order 'diode schottky 150v 80a to247ac - 80CPQ150PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 80CPQ150PBF-ND.
DIODE SCHOTTKY 150V 80A D61-8 - 89CNQ150A
Order 'diode schottky 150v 80a d61-8 - 89CNQ150A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150A-ND.
DIODE SCHOTTKY 150V 80A D61-8 - 89CNQ150APBF
Order 'diode schottky 150v 80a d61-8 - 89CNQ150APBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150APBF-ND.
DIODE SCHOTTKY 150V 80A D61-8-SL - 89CNQ150ASL
Order 'diode schottky 150v 80a d61-8-sl - 89CNQ150ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150ASL-ND.
DIODE SCHOTTKY 150V 80A D61-8-SM - 89CNQ150ASM
Order 'diode schottky 150v 80a d61-8-sm - 89CNQ150ASM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150ASM-ND.
DIODE SCHOTTKY 150V 1A DO-41 - STPS1150
Order 'diode schottky 150v 1a do-41 - STPS1150' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2447-1-ND.
DIODE SCHOTTKY 150V 1A DO-41 - STPS1150
Order 'diode schottky 150v 1a do-41 - STPS1150' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2447-3-ND.
DIODE SCHOTTKY 150V 2A SMA - STPS2150A
Order 'diode schottky 150v 2a sma - STPS2150A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2467-1-ND.
DIODE SCHOTTKY 150V 2A SMA - STPS2150A
Order 'diode schottky 150v 2a sma - STPS2150A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2467-2-ND.
DIODE SCHOTTKY 150V 2A DO-15 - STPS2150
Order 'diode schottky 150v 2a do-15 - STPS2150' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3213-1-ND.
DIODE SCHOTTKY 150V 2A DO-15 - STPS2150
Order 'diode schottky 150v 2a do-15 - STPS2150' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3213-3-ND.
DIODE SCHOTTKY 150V 3A DO-201AD - STPS3150RL
Order 'diode schottky 150v 3a do-201ad - STPS3150RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3216-1-ND.
Send this link via E-Mail
Help With This Screen