Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54AWFILM
DIODE SCHOTTKY 40V 0.3A SOT323-3 - BAT54AWFILM - Discrete Semiconductor Products
| Digi-Key Part Number | 497-2528-1-ND |
1 10 100 250 500 1000 |
.45000 .32400 .19080 .13500 .11520 .09000 |
Extended Price
0.45 3.24 19.08 33.75 57.60 90.00 |
| Manufacturer Part Number | BAT54AWFILM | |||
| Description | DIODE SCHOTTKY 40V 0.3A SOT323-3 | |||
| Quantity Available | 9923 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54AWFILM |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Anode |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) (per Diode) | 300mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 100mA |
| Current - Reverse Leakage @ Vr | 1µA @ 30V |
| Reverse Recovery Time (trr) | 5ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-3, SOT-323-3 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54AWFILM BAT54AWFILM 497 2528 1 ND 49725281ND 497-2528-1 |
BAT54AWFILM Specification Sheet
DIODE SCHOTTKY 40V 0.3A SOT323-3 - BAT54AWFILM (497-2528-1-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54AWFILMDiodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54AWFILM
Order 'diode schottky 40v 0.3a sot323-3 - BAT54AWFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2528-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54AWFILM
Order 'diode schottky 40v 0.3a sot323-3 - BAT54AWFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2528-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54WFILM
Order 'diode schottky 30v 0.3a sot323-3 - BAT54WFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2530-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics Schottky BAT54AWFILM
Order 'diode schottky 40v 0.3a sot323-3 - BAT54AWFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2528-2-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54SFILM
Order 'diode schottky 40v 0.3a sot-23 - BAT54SFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2522-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54SFILM
Order 'diode schottky 40v 0.3a sot-23 - BAT54SFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2522-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics Schottky BAT54WFILM
Order 'diode schottky 30v 0.3a sot323-3 - BAT54WFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2530-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V STMicroelectronics (VA) Schottky STPS140A
Order 'diode schottky 40v 1a sma - STPS140A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2453-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V STMicroelectronics (VA) Schottky STPS340S
Order 'diode schottky 40v 3a smc - STPS340S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2464-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V STMicroelectronics (VA) Schottky STPS340U
Order 'diode schottky 40v 3a smb - STPS340U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2465-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V STMicroelectronics (VA) Schottky STPS340B-TR
Order 'diode schottky 40v 3a d-pak - STPS340B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2466-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V STMicroelectronics (VA) Schottky STPS140U
Order 'diode schottky 40v 1a smb - STPS140U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2490-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 350mA (DC) 40V STMicroelectronics (VA) Schottky BAT48
Order 'diode schottky 40v 350ma do-35 - BAT48' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2512-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V STMicroelectronics (VA) Schottky STPS1L40M
Order 'diode schottky 40v 1a do-216aa - STPS1L40M' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3212-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54KFILM
Order 'diode schottky 40v sod-523 - BAT54KFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5561-1-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54AWFILM
Send this link via E-Mail
Help With This Screen
