DIODE SCHOTTKY 30V 0.3A SOT-23 - BAT54SFILM
| Digi-Key Part Number | 497-2522-1-ND |
1 10 100 250 500 1000 |
.40000 .27000 .18720 .13500 .10080 .08280 |
Extended Price
0.40 2.70 18.72 33.75 50.40 82.80 |
| Manufacturer Part Number | BAT54SFILM | |||
| Description | DIODE SCHOTTKY 30V 0.3A SOT-23 | |||
| Quantity Available | 2940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54SFILM |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-23, 3-lead |
| Package Name | SOT-23 |
| Structure | 1 Pair Series, Center Tap |
| Diode Type | Schottky |
| Output Current per Diode | 300.0 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 30 V [Max] |
| Forward Voltage (Vf) | 320.00 mV @ 1.0 mA |
| Reverse Leakage Current | 1.00 µA @ 30.0 V |
| Power Dissipation | 250.000 mW [Max] |
| Reverse Recovery Time (trr) | 5.0 ns [Max] |
| Packaging | Cut Tape |
| Capacitance | 10.000 pF [Typ] |
| Surge Current | 1.00 A [Max] |
| Junction to Ambient | 500.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54SFILM BAT54SFILM 497 2522 1 ND 49725221ND 497-2522-1 |
BAT54SFILM Specification Sheet
DIODE SCHOTTKY 30V 0.3A SOT-23 - BAT54SFILM (497-2522-1-ND)
Related parts:DIODE SCHOTTKY RF SGL 70V SOT-23 - HSMS-2800-BLKG
Order 'diode schottky rf sgl 70v sot-23 - HSMS-2800-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2800-BLKG-ND.
DIODE SCHOTTKY RF SGL 70V SOT-23 - HSMS-2800-TR1G
Order 'diode schottky rf sgl 70v sot-23 - HSMS-2800-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2800-TR1G-ND.
DIODE SCHOTTKY GP 70V 1A SOT-23 - HSMS-2800-TR1
Order 'diode schottky gp 70v 1a sot-23 - HSMS-2800-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2800-TR1-ND.
DIODE SCHOTTKY RF SGL 70V SOT-23 - HSMS-2800-TR2G
Order 'diode schottky rf sgl 70v sot-23 - HSMS-2800-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2800-TR2G-ND.
DIODE SCHOTTKY RF SGL 70V SOT-23 - HSMS-280B-BLKG
Order 'diode schottky rf sgl 70v sot-23 - HSMS-280B-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-280B-BLKG-ND.
DIODE SCHOTTKY RF SGL 70V SOT-23 - HSMS-280B-TR1G
Order 'diode schottky rf sgl 70v sot-23 - HSMS-280B-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-280B-TR1G-ND.
DIODE SCHOTTKY RF SGL 70V SOT-23 - HSMS-280B-TR2G
Order 'diode schottky rf sgl 70v sot-23 - HSMS-280B-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-280B-TR2G-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2810-BLKG
Order 'diode schottky gp ln 20v sot-23 - HSMS-2810-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2810-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2810-TR1G
Order 'diode schottky gp ln 20v sot-23 - HSMS-2810-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2810-TR1G-ND.
DIODE SCHOTTKY GP 20V 1A SOT-23 - HSMS-2810-TR1
Order 'diode schottky gp 20v 1a sot-23 - HSMS-2810-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2810-TR1-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2810-TR2G
Order 'diode schottky gp ln 20v sot-23 - HSMS-2810-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2810-TR2G-ND.
DIODE SCHOTTKY RF SGL 15V SOT-23 - HSMS-2820-BLKG
Order 'diode schottky rf sgl 15v sot-23 - HSMS-2820-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2820-BLKG-ND.
DIODE SCHOTTKY RF SGL 15V SOT-23 - HSMS-2820-TR1G
Order 'diode schottky rf sgl 15v sot-23 - HSMS-2820-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2820-TR1G-ND.
DIODE SCHOTTKY RF 15V 1A SOT-23 - HSMS-2820-TR1
Order 'diode schottky rf 15v 1a sot-23 - HSMS-2820-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2820-TR1-ND.
DIODE SCHOTTKY RF SGL 15V SOT-23 - HSMS-2820-TR2G
Order 'diode schottky rf sgl 15v sot-23 - HSMS-2820-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2820-TR2G-ND.
Send this link via E-Mail
Help With This Screen