DIODE SCHOTTKY 100V 20A D2PAK - STPS20H100CG-TR
| Digi-Key Part Number | 497-2457-1-ND |
1 10 100 250 500 |
2.27000 1.78200 1.51200 1.35000 1.24200 |
Extended Price
2.27 17.82 151.20 337.50 621.00 |
| Manufacturer Part Number | STPS20H100CG-TR | |||
| Description | DIODE SCHOTTKY 100V 20A D2PAK | |||
| Quantity Available | 978 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STPS20H100CG-TR |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * D²Pak, 2-leads + Tab |
| Package Name | D²Pak |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 880.00 mV @ 20.0 A |
| Reverse Leakage Current | 4.50 µA @ 100.0 V |
| Packaging | Cut Tape |
| Surge Current | 250.00 A [Max] |
| Junction to Case | 0.900 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STPS20H100CG TR STPS20H100CGTR 497 2457 1 ND 49724571ND 497-2457-1 |
STPS20H100CG-TR Specification Sheet
DIODE SCHOTTKY 100V 20A D2PAK - STPS20H100CG-TR (497-2457-1-ND)
Related parts:DIODE SCHOTTKY 100V 20A D2PAK - STPS20H100CG-TR
Order 'diode schottky 100v 20a d2pak - STPS20H100CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2457-1-ND.
DIODE SCHOTTKY 100V 20A D2PAK - STPS20H100CG-TR
Order 'diode schottky 100v 20a d2pak - STPS20H100CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2457-2-ND.
DIODE SCHOTTKY 100V 20A D2PAK - STPS20H100CG-TR
Order 'diode schottky 100v 20a d2pak - STPS20H100CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2457-6-ND.
DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG-TR
Order 'diode schottky 170v 20a d2pak - STPS20170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4761-1-ND.
DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG-TR
Order 'diode schottky 170v 20a d2pak - STPS20170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4761-2-ND.
DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG-TR
Order 'diode schottky 170v 20a d2pak - STPS20170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4761-6-ND.
DIODE SCHOTTKY 100V 10A D2PAK - STPS10H100CG-TR
Order 'diode schottky 100v 10a d2pak - STPS10H100CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7541-2-ND.
DIODE SCHOTTKY 100V 10A D2PAK - STPS10H100CG-TR
Order 'diode schottky 100v 10a d2pak - STPS10H100CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7541-1-ND.
DIODE SCHOTTKY 100V 10A D2PAK - STPS10H100CG-TR
Order 'diode schottky 100v 10a d2pak - STPS10H100CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7541-6-ND.
DIODE SCHOTTKY 100V 20A D2PAK - MBRB20100CT
Order 'diode schottky 100v 20a d2pak - MBRB20100CT' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB20100CT-ND.
DIODE SCHOTTKY 100V 20A D2PAK - MBRB20100CTPBF
Order 'diode schottky 100v 20a d2pak - MBRB20100CTPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB20100CTPBF-ND.
DIODE SCHOTTKY 100V 20A D2PAK - MBRB20100CTT4G
Order 'diode schottky 100v 20a d2pak - MBRB20100CTT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRB20100CTT4GOSCT-ND.
DIODE SCHOTTKY 100V 20A D2PAK - MBRB20100CTT4G
Order 'diode schottky 100v 20a d2pak - MBRB20100CTT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRB20100CTT4GOSTR-ND.
DIODE SCHOTTKY 100V 20A D2PAK - MBRB20100CTT4
Order 'diode schottky 100v 20a d2pak - MBRB20100CTT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRB20100CTT4OSCT-ND.
DIODE SCHOTTKY 100V 20A D2PAK - MBRB20100CTT4
Order 'diode schottky 100v 20a d2pak - MBRB20100CTT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRB20100CTT4OSTR-ND.
Send this link via E-Mail
Help With This Screen