DIODE SCHOTTKY 40V 40A TO247AC - 40L40CWPBF - Diodes, Rectifiers
| Digi-Key Part Number | 40L40CWPBF-ND |
1 10 100 1000 |
4.05000 2.70000 2.16000 1.89000 |
Extended Price
4.05 27.00 216.00 1890.00 |
| Manufacturer Part Number | 40L40CWPBF | |||
| Description | DIODE SCHOTTKY 40V 40A TO247AC | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 40L40CWPBF |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247AC |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 20.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 40 V [Max] |
| Forward Voltage (Vf) | 420.00 mV @ 20.0 A |
| Reverse Leakage Current | 1.50 mA @ 40.0 V |
| Packaging | Bulk |
| Capacitance | 20.000 nF [Typ] |
| Surge Current | 1240.00 A [Max] |
| Junction to Case | 0.800 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
40L40CWPBF 40L40CWPBF |
40L40CWPBF Specification Sheet
DIODE SCHOTTKY 40V 40A TO247AC - 40L40CWPBF (40L40CWPBF-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 40V 40A TO247AC - 40L40CWPBF
Order 'diode schottky 40v 40a to247ac - 40L40CWPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40L40CWPBF-ND.
DIODE SCHOTTKY 40V 40A TO247AC - 40CPQ040PBF
Order 'diode schottky 40v 40a to247ac - 40CPQ040PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40CPQ040PBF-ND.
DIODE SCHOTTKY 40V 40A TO247AC - STPS40L40CWPBF
Order 'diode schottky 40v 40a to247ac - STPS40L40CWPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number STPS40L40CWPBF-ND.
DIODE SCHOTTKY 40V 30A TO247AC - 30CPQ040PBF
Order 'diode schottky 40v 30a to247ac - 30CPQ040PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ040PBF-ND.
DIODE SCHOTTKY 35V 40A TO247AC - 40CPQ035PBF
Order 'diode schottky 35v 40a to247ac - 40CPQ035PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40CPQ035PBF-ND.
DIODE SCHOTTKY 40V 40A TO-247AC - 40CPQ040
Order 'diode schottky 40v 40a to-247ac - 40CPQ040' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40CPQ040-ND.
DIODE SCHOTTKY 45V 40A TO247AC - 40CPQ045PBF
Order 'diode schottky 45v 40a to247ac - 40CPQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40CPQ045PBF-ND.
DIODE SCHOTTKY 50V 40A TO247AC - 40CPQ050PBF
Order 'diode schottky 50v 40a to247ac - 40CPQ050PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40CPQ050PBF-ND.
DIODE SCHOTTKY 60V 40A TO247AC - 40CPQ060PBF
Order 'diode schottky 60v 40a to247ac - 40CPQ060PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40CPQ060PBF-ND.
DIODE SCHOTTKY 80V 40A TO247AC - 40CPQ080PBF
Order 'diode schottky 80v 40a to247ac - 40CPQ080PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40CPQ080PBF-ND.
DIODE SCHOTTKY 100V 40A TO247AC - 40CPQ100PBF
Order 'diode schottky 100v 40a to247ac - 40CPQ100PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40CPQ100PBF-ND.
DIODE SCHOTTKY 15V 40A TO247AC - 40L15CWPBF
Order 'diode schottky 15v 40a to247ac - 40L15CWPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40L15CWPBF-ND.
DIODE SCHOTTKY 40V 40A TO-247AC - 40L40CW
Order 'diode schottky 40v 40a to-247ac - 40L40CW' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40L40CW-ND.
DIODE SCHOTTKY 45V 40A TO247AC - 40L45CWPBF
Order 'diode schottky 45v 40a to247ac - 40L45CWPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40L45CWPBF-ND.
DIODE SCHOTTKY 45V 40A TO247AC - MBR4045WTPBF
Order 'diode schottky 45v 40a to247ac - MBR4045WTPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBR4045WTPBF-ND.
Send this link via E-Mail
Help With This Screen