DIODE SCHOTTKY 45V 20A TO247AC - VS-40CPQ045PBF - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 45V Vishay/Semiconductors Schottky VS-40CPQ045PBF
| Digi-Key Part Number | VS-40CPQ045PBF-ND |
1 10 100 1000 |
6.60000 4.40000 3.52000 3.08000 |
Extended Price
6.60 44.00 352.00 3080.00 |
| Manufacturer Part Number | VS-40CPQ045PBF | |||
| Description | DIODE SCHOTTKY 45V 20A TO247AC | |||
| Quantity Available | 168 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VS-40CPQ045PBF |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Current - Average Rectified (Io) (per Diode) | 20A |
| Voltage - Forward (Vf) (Max) @ If | 590mV @ 40A |
| Current - Reverse Leakage @ Vr | 4mA @ 45V |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-247AC |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VS 40CPQ045PBF VS40CPQ045PBF |
VS-40CPQ045PBF Specification Sheet
DIODE SCHOTTKY 45V 20A TO247AC - VS-40CPQ045PBF (VS-40CPQ045PBF-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 20A 45V Vishay/Semiconductors Schottky VS-40CPQ045PBFDIODE SCHOTTKY 45V 20A TO247AC - VS-40CPQ045PBF
Order 'diode schottky 45v 20a to247ac - VS-40CPQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CPQ045PBF-ND.
DIODE SCHOTTKY 45V 20A TO247AC - VS-40L45CWPBF
Order 'diode schottky 45v 20a to247ac - VS-40L45CWPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40L45CWPBF-ND.
DIODE SCHOTTKY 45V 20A TO247AC - VS-MBR4045WTPBF
Order 'diode schottky 45v 20a to247ac - VS-MBR4045WTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR4045WTPBF-ND.
DIODE SCHOTTKY 45V 20A TO220AC - VS-20TQ045PBF
Order 'diode schottky 45v 20a to220ac - VS-20TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045PBF-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-20TQ045S
Order 'diode schottky 45v 20a d2pak - VS-20TQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045S-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-20TQ045SPBF
Order 'diode schottky 45v 20a d2pak - VS-20TQ045SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045SPBF-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-20TQ045STRR
Order 'diode schottky 45v 20a d2pak - VS-20TQ045STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045STRR-ND.
DIODE SCHOTTKY 45V 20A TO-220AC - VS-20TQ045
Order 'diode schottky 45v 20a to-220ac - VS-20TQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045-ND.
DIODE SCHOTTKY 45V 20A TO220AB - VS-40CTQ045PBF
Order 'diode schottky 45v 20a to220ab - VS-40CTQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CTQ045PBF-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-40CTQ045S
Order 'diode schottky 45v 20a d2pak - VS-40CTQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CTQ045S-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-40CTQ045SPBF
Order 'diode schottky 45v 20a d2pak - VS-40CTQ045SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CTQ045SPBF-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-40CTQ045STRL
Order 'diode schottky 45v 20a d2pak - VS-40CTQ045STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CTQ045STRL-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-40CTQ045STRLPBF
Order 'diode schottky 45v 20a d2pak - VS-40CTQ045STRLPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CTQ045STRLPBF-ND.
DIODE SCHOTTKY 45V 20A TO262 - VS-MBR4045CT-1PBF
Order 'diode schottky 45v 20a to262 - VS-MBR4045CT-1PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR4045CT-1PBF-ND.
DIODE SCHOTTKY 45V 20A TO220AB - VS-MBR4045CTPBF
Order 'diode schottky 45v 20a to220ab - VS-MBR4045CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR4045CTPBF-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 20A 45V Vishay/Semiconductors Schottky VS-40CPQ045PBF
Send this link via E-Mail
Help With This Screen
