DIODE SCHOTTKY 30V 30A TO220AB - 30L30CTPBF
| Digi-Key Part Number | 30L30CTPBF-ND |
1 10 100 1000 |
2.93000 1.88100 1.46300 1.21220 |
Extended Price
2.93 18.81 146.30 1212.20 |
| Manufacturer Part Number | 30L30CTPBF | |||
| Description | DIODE SCHOTTKY 30V 30A TO220AB | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30L30CTPBF |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 15.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 30 V [Max] |
| Forward Voltage (Vf) | 370.00 mV @ 15.0 A |
| Reverse Leakage Current | 1.50 mA @ 30.0 V |
| Packaging | Bulk |
| Capacitance | 1.500 nF [Typ] |
| Surge Current | 1450.00 A [Max] |
| Junction to Case | 0.800 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30L30CTPBF 30L30CTPBF |
30L30CTPBF Specification Sheet
DIODE SCHOTTKY 30V 30A TO220AB - 30L30CTPBF (30L30CTPBF-ND)
Related parts:DIODE SCHOTTKY 30V 30A TO220AB - 30L30CTPBF
Order 'diode schottky 30v 30a to220ab - 30L30CTPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30L30CTPBF-ND.
DIODE SCHOTTKY 30V 30A TO220AB - 32CTQ030PBF
Order 'diode schottky 30v 30a to220ab - 32CTQ030PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 32CTQ030PBF-ND.
DIODE SCHOTTKY 30V 30A TO220AB - STPS30L30CTPBF
Order 'diode schottky 30v 30a to220ab - STPS30L30CTPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number STPS30L30CTPBF-ND.
DIODE SCHOTTKY 35V 30A TO220AB - 25CTQ035PBF
Order 'diode schottky 35v 30a to220ab - 25CTQ035PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035PBF-ND.
DIODE SCHOTTKY 40V 30A TO220AB - 25CTQ040PBF
Order 'diode schottky 40v 30a to220ab - 25CTQ040PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ040PBF-ND.
DIODE SCHOTTKY 45V 30A TO220AB - 25CTQ045PBF
Order 'diode schottky 45v 30a to220ab - 25CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045PBF-ND.
DIODE SCHOTTKY 30V 30A TO-247 - 30CPQ030
Order 'diode schottky 30v 30a to-247 - 30CPQ030' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ030-ND.
DIODE SCHOTTKY 30V 30A TO-220 - 30CTQ030
Order 'diode schottky 30v 30a to-220 - 30CTQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 30CTQ030-ND.
DIODE SCHOTTKY 35V 30A TO220AB - 30CTQ035PBF
Order 'diode schottky 35v 30a to220ab - 30CTQ035PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ035PBF-ND.
DIODE SCHOTTKY 40V 30A TO220AB - 30CTQ040PBF
Order 'diode schottky 40v 30a to220ab - 30CTQ040PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ040PBF-ND.
DIODE SCHOTTKY 45V 30A TO220AB - 30CTQ045PBF
Order 'diode schottky 45v 30a to220ab - 30CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ045PBF-ND.
DIODE SCHOTTKY 50V 30A TO220AB - 30CTQ050PBF
Order 'diode schottky 50v 30a to220ab - 30CTQ050PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ050PBF-ND.
DIODE SCHOTTKY 60V 30A TO220AB - 30CTQ060PBF
Order 'diode schottky 60v 30a to220ab - 30CTQ060PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ060PBF-ND.
DIODE SCHOTTKY 80V 30A TO220AB - 30CTQ080PBF
Order 'diode schottky 80v 30a to220ab - 30CTQ080PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ080PBF-ND.
DIODE SCHOTTKY 100V 30A TO220AB - 30CTQ100PBF
Order 'diode schottky 100v 30a to220ab - 30CTQ100PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ100PBF-ND.
Send this link via E-Mail
Help With This Screen