CAP 22UF 6.3V ELECT WX SMD - UWX0J220MCL2GB - Capacitors
| Digi-Key Part Number | 493-2083-1-ND |
5 10 25 100 500 |
.12400 .10200 .09440 .08700 .07250 |
Extended Price
0.62 1.02 2.36 8.70 36.25 |
| Manufacturer Part Number | UWX0J220MCL2GB | |||
| Description | CAP 22UF 6.3V ELECT WX SMD | |||
| Quantity Available | 1990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UWX0J220MCL2GB |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.130" L x 0.130" W x 0.213" H (3.30mm x 3.30mm x 5.40mm) |
| Packaging | Cut Tape (CT) |
| Series | WX |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UWX0J220MCL2GB UWX0J220MCL2GB 493 2083 1 ND 49320831ND 493-2083-1 |
UWX0J220MCL2GB Specification Sheet
CAP 22UF 6.3V ELECT WX SMD - UWX0J220MCL2GB (493-2083-1-ND) - Capacitors
Related parts Capacitors :CAP 22UF 6.3V ELECT WX SMD - UWX0J220MCL2GB
Order 'cap 22uf 6.3v elect wx smd - UWX0J220MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2083-1-ND.
CAP 22UF 6.3V ELECT WX SMD - UWX0J220MCL2GB
Order 'cap 22uf 6.3v elect wx smd - UWX0J220MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2083-6-ND.
CAP 22UF 4V ELECT WX SMD - UWX0G220MCL2GB
Order 'cap 22uf 4v elect wx smd - UWX0G220MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2075-1-ND.
CAP 22UF 4V ELECT WX SMD - UWX0G220MCL2GB
Order 'cap 22uf 4v elect wx smd - UWX0G220MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2075-6-ND.
CAP 22UF 6.3V ELECT WX SMD - UWX0J220MCL2GB
Order 'cap 22uf 6.3v elect wx smd - UWX0J220MCL2GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2083-2-ND.
CAP 22UF 6.3V ELECT WX SMD - UWX0J220MCL1GB
Order 'cap 22uf 6.3v elect wx smd - UWX0J220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2084-1-ND.
CAP 22UF 6.3V ELECT WX SMD - UWX0J220MCL1GB
Order 'cap 22uf 6.3v elect wx smd - UWX0J220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2084-6-ND.
CAP 22UF 10V ELECT WX SMD - UWX1A220MCL1GB
Order 'cap 22uf 10v elect wx smd - UWX1A220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2092-1-ND.
CAP 22UF 10V ELECT WX SMD - UWX1A220MCL1GB
Order 'cap 22uf 10v elect wx smd - UWX1A220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2092-6-ND.
CAP 22UF 16V ELECT WX SMD - UWX1C220MCL1GB
Order 'cap 22uf 16v elect wx smd - UWX1C220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2101-1-ND.
CAP 22UF 16V ELECT WX SMD - UWX1C220MCL1GB
Order 'cap 22uf 16v elect wx smd - UWX1C220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2101-6-ND.
CAP 22UF 25V ELECT WX SMD - UWX1E220MCL1GB
Order 'cap 22uf 25v elect wx smd - UWX1E220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2109-1-ND.
CAP 22UF 25V ELECT WX SMD - UWX1E220MCL1GB
Order 'cap 22uf 25v elect wx smd - UWX1E220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2109-6-ND.
CAP 2.2UF 35V ELECT WX SMD - UWX1V2R2MCL2GB
Order 'cap 2.2uf 35v elect wx smd - UWX1V2R2MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2114-1-ND.
CAP 2.2UF 35V ELECT WX SMD - UWX1V2R2MCL2GB
Order 'cap 2.2uf 35v elect wx smd - UWX1V2R2MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2114-6-ND.
Send this link via E-Mail
Help With This Screen