DIODE SCHOTTKY 45V 30A TO220AB - 25CTQ045PBF
| Digi-Key Part Number | 25CTQ045PBF-ND |
1 10 100 1000 |
2.02000 1.30100 1.01150 .83810 |
Extended Price
2.02 13.01 101.15 838.10 |
| Manufacturer Part Number | 25CTQ045PBF | |||
| Description | DIODE SCHOTTKY 45V 30A TO220AB | |||
| Quantity Available | 3382 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25CTQ045PBF |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 30.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 500.00 mV @ 15.0 A |
| Reverse Leakage Current | 1.75 mA @ 45.0 V |
| Packaging | Bulk |
| Capacitance | 900.000 pF [Typ] |
| Surge Current | 990.00 A [Max] |
| Junction to Case | 1.630 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25CTQ045PBF 25CTQ045PBF |
25CTQ045PBF Specification Sheet
DIODE SCHOTTKY 45V 30A TO220AB - 25CTQ045PBF (25CTQ045PBF-ND)
Related parts:DIODE SCHOTTKY 45V 30A TO220AB - 25CTQ045PBF
Order 'diode schottky 45v 30a to220ab - 25CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045PBF-ND.
DIODE SCHOTTKY 45V 30A TO220AB - 30CTQ045PBF
Order 'diode schottky 45v 30a to220ab - 30CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ045PBF-ND.
DIODE SCHOTTKY 45V 30A TO220AB - MBR2545CTPBF
Order 'diode schottky 45v 30a to220ab - MBR2545CTPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBR2545CTPBF-ND.
DIODE SCHOTTKY 45V 30A TO220AB - MBR3045CTPBF
Order 'diode schottky 45v 30a to220ab - MBR3045CTPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBR3045CTPBF-ND.
DIODE SCHOTTKY 45V 12A TO220AB - 12CTQ045PBF
Order 'diode schottky 45v 12a to220ab - 12CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CTQ045PBF-ND.
DIODE SCHOTTKY 45V 15A TO220AB - 15CTQ045PBF
Order 'diode schottky 45v 15a to220ab - 15CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ045PBF-ND.
DIODE SCHOTTKY 45V 20A TO220AB - 20CTQ045PBF
Order 'diode schottky 45v 20a to220ab - 20CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20CTQ045PBF-ND.
DIODE SCHOTTKY 35V 30A TO220AB - 25CTQ035PBF
Order 'diode schottky 35v 30a to220ab - 25CTQ035PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035PBF-ND.
DIODE SCHOTTKY 40V 30A TO220AB - 25CTQ040PBF
Order 'diode schottky 40v 30a to220ab - 25CTQ040PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ040PBF-ND.
DIODE SCHOTTKY 45V 30A TO-220AB - 25CTQ045
Order 'diode schottky 45v 30a to-220ab - 25CTQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045S
Order 'diode schottky 45v 30a d2pak - 25CTQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045S-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045SPBF
Order 'diode schottky 45v 30a d2pak - 25CTQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045SPBF-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045STRL
Order 'diode schottky 45v 30a d2pak - 25CTQ045STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045STRL-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045STRR
Order 'diode schottky 45v 30a d2pak - 25CTQ045STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045STRR-ND.
DIODE SCHOTTKY 45V 30A TO-247AC - 30CPQ045
Order 'diode schottky 45v 30a to-247ac - 30CPQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ045-ND.
Send this link via E-Mail
Help With This Screen