DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035STRR
| Digi-Key Part Number | 25CTQ035STRR-ND |
800 |
2.41200 |
Extended Price
1929.60 |
| Manufacturer Part Number | 25CTQ035STRR | |||
| Description | DIODE SCHOTTKY 35V 30A D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 25CTQ035STRR |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D²Pak |
| Package Name | SMD-220 |
| Package Name | * D²Pak, 2-leads + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 35 V [Max] |
| Forward Voltage (Vf) | 560.00 mV @ 15.0 A |
| Reverse Leakage Current | 1.75 mA @ 35.0 V |
| Packaging | Tape & Reel |
| Capacitance | 900.000 pF [Typ] |
| Surge Current | 990.00 A [Max] |
| Junction to Case | 1.630 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
25CTQ035STRR 25CTQ035STRR |
25CTQ035STRR Specification Sheet
DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035STRR (25CTQ035STRR-ND)
Related parts :DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035STRR
Order 'diode schottky 35v 30a d2pak - 25CTQ035STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035STRR-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035S
Order 'diode schottky 35v 30a d2pak - 25CTQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035S-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035SPBF
Order 'diode schottky 35v 30a d2pak - 25CTQ035SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035SPBF-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035STRL
Order 'diode schottky 35v 30a d2pak - 25CTQ035STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035STRL-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 30CTQ035S
Order 'diode schottky 35v 30a d2pak - 30CTQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ035S-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 30CTQ035STRL
Order 'diode schottky 35v 30a d2pak - 30CTQ035STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ035STRL-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 30CTQ035STRR
Order 'diode schottky 35v 30a d2pak - 30CTQ035STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ035STRR-ND.
DIODE SCHOTTKY 35V 30A D2PAK - MBRB2535CT
Order 'diode schottky 35v 30a d2pak - MBRB2535CT' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB2535CT-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 15CTQ035S
Order 'diode schottky 35v 15a d2pak - 15CTQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ035S-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 15CTQ035SPBF
Order 'diode schottky 35v 15a d2pak - 15CTQ035SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ035SPBF-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 15CTQ035STRL
Order 'diode schottky 35v 15a d2pak - 15CTQ035STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ035STRL-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 15CTQ035STRR
Order 'diode schottky 35v 15a d2pak - 15CTQ035STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ035STRR-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20CTQ035S
Order 'diode schottky 35v 20a d2pak - 20CTQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20CTQ035S-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20CTQ035STRL
Order 'diode schottky 35v 20a d2pak - 20CTQ035STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20CTQ035STRL-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20CTQ035STRR
Order 'diode schottky 35v 20a d2pak - 20CTQ035STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20CTQ035STRR-ND.
Send this link via E-Mail
Help With This Screen