Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035SPBF - Diodes, Rectifiers

Digi-Key Part Number 25CTQ035SPBF-ND
Price Break
250
Unit Price
1.51200
Extended Price
378.00
Manufacturer Part Number25CTQ035SPBF
DescriptionDIODE SCHOTTKY 35V 30A D2PAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information25CTQ035SPBF
VendorSGI/Vishay
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameD²Pak
Package NameSMD-220
Package Name* D²Pak, 2-leads + Tab
Structure1 Pair Common Cathode
Diode TypeSchottky
Repetitive Reverse Voltage (Vrrm)35 V [Max]
Forward Voltage (Vf)560.00 mV @ 15.0 A
Reverse Leakage Current1.75 mA @ 35.0 V
PackagingBulk
Capacitance900.000 pF [Typ]
Surge Current990.00 A [Max]
Junction to Case1.630 °C/W [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 25CTQ035SPBF
25CTQ035SPBF

25CTQ035SPBF Specification Sheet

Image of DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035SPBF

DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035SPBF (25CTQ035SPBF-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035SPBF
 Order 'diode schottky 35v 30a d2pak - 25CTQ035SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035SPBF-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035S
 Order 'diode schottky 35v 30a d2pak - 25CTQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035S-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035STRL
 Order 'diode schottky 35v 30a d2pak - 25CTQ035STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035STRL-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035STRR
 Order 'diode schottky 35v 30a d2pak - 25CTQ035STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035STRR-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 30CTQ035S
 Order 'diode schottky 35v 30a d2pak - 30CTQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ035S-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 30CTQ035STRL
 Order 'diode schottky 35v 30a d2pak - 30CTQ035STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ035STRL-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 30CTQ035STRR
 Order 'diode schottky 35v 30a d2pak - 30CTQ035STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ035STRR-ND.
DIODE SCHOTTKY 35V 30A D2PAK - MBRB2535CT
 Order 'diode schottky 35v 30a d2pak - MBRB2535CT' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB2535CT-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 15CTQ035S
 Order 'diode schottky 35v 15a d2pak - 15CTQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ035S-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 15CTQ035SPBF
 Order 'diode schottky 35v 15a d2pak - 15CTQ035SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ035SPBF-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 15CTQ035STRL
 Order 'diode schottky 35v 15a d2pak - 15CTQ035STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ035STRL-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 15CTQ035STRR
 Order 'diode schottky 35v 15a d2pak - 15CTQ035STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ035STRR-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20CTQ035S
 Order 'diode schottky 35v 20a d2pak - 20CTQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20CTQ035S-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20CTQ035STRL
 Order 'diode schottky 35v 20a d2pak - 20CTQ035STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20CTQ035STRL-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20CTQ035STRR
 Order 'diode schottky 35v 20a d2pak - 20CTQ035STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20CTQ035STRR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035S Next: DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035STRL