Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 35V 30A TO-220AB - 25CTQ035

Digi-Key Part Number 25CTQ035-ND
Price Break
1
10
100
Unit Price
4.13000
2.75000
2.20000
Extended Price
4.13
27.50
220.00
Manufacturer Part Number25CTQ035
DescriptionDIODE SCHOTTKY 35V 30A TO-220AB
Quantity Available 178
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information25CTQ035
VendorSGI/Vishay
CategoryDiodes, Rectifiers
Mounting TypeThrough Hole
Package NameTO-220AB
Structure1 Pair Common Cathode
Diode TypeSchottky
Repetitive Reverse Voltage (Vrrm)35 V [Max]
Forward Voltage (Vf)560.00 mV @ 15.0 A
Reverse Leakage Current1.75 mA @ 35.0 V
PackagingBulk
Capacitance900.000 pF [Typ]
Surge Current990.00 A [Max]
Junction to Case1.630 °C/W [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 25CTQ035
25CTQ035

25CTQ035 Specification Sheet

Image of DIODE SCHOTTKY 35V 30A TO-220AB - 25CTQ035

DIODE SCHOTTKY 35V 30A TO-220AB - 25CTQ035 (25CTQ035-ND)

Related parts :
DIODE SCHOTTKY 35V 30A TO-220AB - 25CTQ035
 Order 'diode schottky 35v 30a to-220ab - 25CTQ035' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035-ND.
DIODE SCHOTTKY 35V 30A TO-220AB - 30CTQ035
 Order 'diode schottky 35v 30a to-220ab - 30CTQ035' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ035-ND.
DIODE SCHOTTKY 35V 30A TO-220AB - MBR2535CT
 Order 'diode schottky 35v 30a to-220ab - MBR2535CT' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBR2535CTIR-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035S
 Order 'diode schottky 35v 30a d2pak - 25CTQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035S-ND.
DIODE SCHOTTKY 35V 12A TO-220AB - 12CTQ035
 Order 'diode schottky 35v 12a to-220ab - 12CTQ035' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CTQ035-ND.
DIODE SCHOTTKY 35V 15A TO-220AB - 15CTQ035
 Order 'diode schottky 35v 15a to-220ab - 15CTQ035' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ035-ND.
DIODE SCHOTTKY 35V 20A TO-220AB - 20CTQ035
 Order 'diode schottky 35v 20a to-220ab - 20CTQ035' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20CTQ035-ND.
DIODE SCHOTTKY 35V 30A TO220AB - 25CTQ035PBF
 Order 'diode schottky 35v 30a to220ab - 25CTQ035PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035PBF-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035SPBF
 Order 'diode schottky 35v 30a d2pak - 25CTQ035SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035SPBF-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035STRL
 Order 'diode schottky 35v 30a d2pak - 25CTQ035STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035STRL-ND.
DIODE SCHOTTKY 35V 30A D2PAK - 25CTQ035STRR
 Order 'diode schottky 35v 30a d2pak - 25CTQ035STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035STRR-ND.
DIODE SCHOTTKY 40V 30A TO-220AB - 25CTQ040
 Order 'diode schottky 40v 30a to-220ab - 25CTQ040' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ040-ND.
DIODE SCHOTTKY 45V 30A TO-220AB - 25CTQ045
 Order 'diode schottky 45v 30a to-220ab - 25CTQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045-ND.
DIODE SCHOTTKY 35V 30A TO-247AC - 30CPQ035
 Order 'diode schottky 35v 30a to-247ac - 30CPQ035' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ035-ND.
DIODE SCHOTTKY 35V 30A TO247AC - 30CPQ035PBF
 Order 'diode schottky 35v 30a to247ac - 30CPQ035PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ035PBF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 35V 30A D2PAK - MBRB2535CTPBF Next: DIODE SCHOTTKY 35V 30A TO-220AB - 30CTQ035