Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-20CTQ045S
DIODE SCHOTTKY 45V 10A D2PAK - VS-20CTQ045S
| Digi-Key Part Number | VS-20CTQ045S-ND |
1 10 100 1000 5000 10000 |
4.00000 3.19600 2.39700 2.18904 1.99600 1.92243 |
Extended Price
4.00 31.96 239.70 2189.04 9980.00 19224.30 |
| Manufacturer Part Number | VS-20CTQ045S | |||
| Description | DIODE SCHOTTKY 45V 10A D2PAK | |||
| Quantity Available | 697 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-20CTQ045S
| Technical/Catalog Information | VS-20CTQ045S |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Current - Average Rectified (Io) (per Diode) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 760mV @ 20A |
| Current - Reverse Leakage @ Vr | 2mA @ 45V |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VS 20CTQ045S VS20CTQ045S |
VS-20CTQ045S Specification Sheet
DIODE SCHOTTKY 45V 10A D2PAK - VS-20CTQ045S (VS-20CTQ045S-ND)
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-20CTQ045SDiodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-20CTQ045S
Order 'diode schottky 45v 10a d2pak - VS-20CTQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ045S-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10TQ045S
Order 'diode schottky 45v 10a d2pak - VS-10TQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045S-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10TQ045SPBF
Order 'diode schottky 45v 10a d2pak - VS-10TQ045SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045SPBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-20CTQ045STRL
Order 'diode schottky 45v 10a d2pak - VS-20CTQ045STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ045STRL-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-20CTQ045STRR
Order 'diode schottky 45v 10a d2pak - VS-20CTQ045STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ045STRR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-MBRB2045CT
Order 'diode schottky 45v 10a d2pak - VS-MBRB2045CT' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB2045CT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-MBRB2045CTPBF
Order 'diode schottky 45v 10a d2pak - VS-MBRB2045CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB2045CTPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10TQ045PBF
Order 'diode schottky 45v 10a to220ac - VS-10TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045PBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-MBR1045PBF
Order 'diode schottky 45v 10a to220ac - VS-MBR1045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1045PBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky 10TQ045STRL
Order 'diode schottky 45v 10a d2pak - 10TQ045STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TQ045STRL-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky 10TQ045STRR
Order 'diode schottky 45v 10a d2pak - 10TQ045STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TQ045STRR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky MBRB1045
Order 'diode schottky 45v 10a d2pak - MBRB1045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MBRB1045-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky MBRB1045TRLPBF
Order 'diode schottky 45v 10a d2pak - MBRB1045TRLPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MBRB1045TRLPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10TQ045
Order 'diode schottky 45v 10a to-220ac - VS-10TQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10WQ045FN
Order 'diode schottky 45v 10a d-pak - VS-10WQ045FN' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10WQ045FN-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-20CTQ045S
Send this link via E-Mail
Help With This Screen
