DIODE SCHOTTKY 40V 10A TO220AB - VS-20CTQ040PBF - Discrete Semiconductor Products
| Digi-Key Part Number | VS-20CTQ040PBF-ND |
1 10 100 1000 |
2.84000 1.82300 1.41750 1.17450 |
Extended Price
2.84 18.23 141.75 1174.50 |
| Manufacturer Part Number | VS-20CTQ040PBF | |||
| Description | DIODE SCHOTTKY 40V 10A TO220AB | |||
| Quantity Available | 3992 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VS-20CTQ040PBF |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) (per Diode) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 760mV @ 20A |
| Current - Reverse Leakage @ Vr | 2mA @ 40V |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VS 20CTQ040PBF VS20CTQ040PBF |
VS-20CTQ040PBF Specification Sheet
DIODE SCHOTTKY 40V 10A TO220AB - VS-20CTQ040PBF (VS-20CTQ040PBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 40V 10A TO220AB - VS-20CTQ040PBF
Order 'diode schottky 40v 10a to220ab - VS-20CTQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ040PBF-ND.
DIODE SCHOTTKY 40V 10A TO220AC - VS-10TQ040PBF
Order 'diode schottky 40v 10a to220ac - VS-10TQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ040PBF-ND.
DIODE SCHOTTKY 40V 10A TO-220AC - VS-10TQ040
Order 'diode schottky 40v 10a to-220ac - VS-10TQ040' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ040-ND.
DIODE SCHOTTKY 40V 10A TO-220AB - VS-20CTQ040
Order 'diode schottky 40v 10a to-220ab - VS-20CTQ040' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ040-ND.
DIODE SCHOTTKY 40V 6A TO220AB - VS-12CTQ040PBF
Order 'diode schottky 40v 6a to220ab - VS-12CTQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12CTQ040PBF-ND.
DIODE SCHOTTKY 40V 7.5A TO220AB - VS-15CTQ040PBF
Order 'diode schottky 40v 7.5a to220ab - VS-15CTQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-15CTQ040PBF-ND.
DIODE SCHOTTKY 35V 10A TO220AB - VS-20CTQ035PBF
Order 'diode schottky 35v 10a to220ab - VS-20CTQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ035PBF-ND.
DIODE SCHOTTKY 45V 10A TO220AB - VS-20CTQ045PBF
Order 'diode schottky 45v 10a to220ab - VS-20CTQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ045PBF-ND.
DIODE SCHOTTKY 150V 10A TO220AB - VS-20CTQ150PBF
Order 'diode schottky 150v 10a to220ab - VS-20CTQ150PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ150PBF-ND.
DIODE SCHOTTKY 40V 15A TO220AB - VS-25CTQ040PBF
Order 'diode schottky 40v 15a to220ab - VS-25CTQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-25CTQ040PBF-ND.
DIODE SCHOTTKY 40V 15A TO220AB - VS-30CTQ040PBF
Order 'diode schottky 40v 15a to220ab - VS-30CTQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ040PBF-ND.
DIODE SCHOTTKY 100V 10A TO220AB - VS-MBR20100CTPBF
Order 'diode schottky 100v 10a to220ab - VS-MBR20100CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR20100CTPBF-ND.
DIODE SCHOTTKY 35V 10A TO220AB - VS-MBR2035CTPBF
Order 'diode schottky 35v 10a to220ab - VS-MBR2035CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR2035CTPBF-ND.
DIODE SCHOTTKY 45V 10A TO220AB - VS-MBR2045CTPBF
Order 'diode schottky 45v 10a to220ab - VS-MBR2045CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR2045CTPBF-ND.
DIODE SCHOTTKY 80V 10A TO220AB - VS-MBR2080CTPBF
Order 'diode schottky 80v 10a to220ab - VS-MBR2080CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR2080CTPBF-ND.
Send this link via E-Mail
Help With This Screen
