Diodes, Rectifier - Array Discrete Semiconductor Product 10A 40V Vishay/Semiconductors Schottky VS-20CTQ040
DIODE SCHOTTKY 40V 10A TO-220AB - VS-20CTQ040
| Digi-Key Part Number | VS-20CTQ040-ND |
1000 |
1.84240 |
Extended Price
1842.40 |
| Manufacturer Part Number | VS-20CTQ040 | |||
| Description | DIODE SCHOTTKY 40V 10A TO-220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Array Discrete Semiconductor Product 10A 40V Vishay/Semiconductors Schottky VS-20CTQ040
| Technical/Catalog Information | VS-20CTQ040 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) (per Diode) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 760mV @ 20A |
| Current - Reverse Leakage @ Vr | 2mA @ 40V |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VS 20CTQ040 VS20CTQ040 |
VS-20CTQ040 Specification Sheet
DIODE SCHOTTKY 40V 10A TO-220AB - VS-20CTQ040 (VS-20CTQ040-ND)
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 10A 40V Vishay/Semiconductors Schottky VS-20CTQ040Diodes, Rectifier - Array Discrete Semiconductor Product 10A 40V Vishay/Semiconductors Schottky VS-20CTQ040
Order 'diode schottky 40v 10a to-220ab - VS-20CTQ040' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ040-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Vishay/Semiconductors Schottky VS-10TQ040
Order 'diode schottky 40v 10a to-220ac - VS-10TQ040' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ040-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Vishay/Semiconductors Schottky VS-10TQ040PBF
Order 'diode schottky 40v 10a to220ac - VS-10TQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ040PBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 40V Vishay/Semiconductors Schottky VS-20CTQ040PBF
Order 'diode schottky 40v 10a to220ab - VS-20CTQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ040PBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 6A 40V Vishay/Semiconductors Schottky VS-12CTQ040
Order 'diode schottky 40v 6a to-220ab - VS-12CTQ040' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12CTQ040-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 35V Vishay/Semiconductors Schottky VS-20CTQ035
Order 'diode schottky 35v 10a to-220ab - VS-20CTQ035' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ035-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-20CTQ045
Order 'diode schottky 45v 10a to-220ab - VS-20CTQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ045-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 150V Vishay/Semiconductors Schottky VS-20CTQ150
Order 'diode schottky 150v 10a to-220ab - VS-20CTQ150' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ150-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 40V Vishay/Semiconductors Schottky VS-30CTQ040
Order 'diode schottky 40v 15a to-220ab - VS-30CTQ040' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ040-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 100V Vishay/Semiconductors Schottky VS-MBR20100CT
Order 'diode schottky 100v 10a to-220ab - VS-MBR20100CT' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR20100CTIR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-MBR2045CT
Order 'diode schottky 45v 10a to-220ab - VS-MBR2045CT' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR2045CTIR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 80V Vishay/Semiconductors Schottky VS-MBR2080CT
Order 'diode schottky 80v 10a to-220ab - VS-MBR2080CT' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR2080CT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 90V Vishay/Semiconductors Schottky VS-MBR2090CT
Order 'diode schottky 90v 10a to-220ab - VS-MBR2090CT' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR2090CTIR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2.1A 40V Vishay/Semiconductors Schottky VS-10MQ040N
Order 'diode schottky 40v 1.5a d-64 - VS-10MQ040N' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ040N-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 40V Vishay/Semiconductors Schottky VS-10MQ040NTR
Order 'diode schottky 40v 1.5a d-64 - VS-10MQ040NTR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ040NTR-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 10A 40V Vishay/Semiconductors Schottky VS-20CTQ040
Send this link via E-Mail
Help With This Screen
