Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 35V 20A D2PAK - 20CTQ035STRR - Diodes, Rectifiers

Digi-Key Part Number 20CTQ035STRR-ND
Price Break
800
Unit Price
2.38350
Extended Price
1906.80
Manufacturer Part Number20CTQ035STRR
DescriptionDIODE SCHOTTKY 35V 20A D2PAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information20CTQ035STRR
VendorSGI/Vishay
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameD²Pak
Package NameSMD-220
Package Name* D²Pak, 2-leads + Tab
Structure1 Pair Common Cathode
Diode TypeSchottky
Repetitive Reverse Voltage (Vrrm)35 V [Max]
Forward Voltage (Vf)640.00 mV @ 10.0 A
Reverse Leakage Current2.00 mA @ 35.0 V
PackagingTape & Reel
Capacitance900.000 pF [Typ]
Surge Current1060.00 A [Max]
Junction to Case1.630 °C/W [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 20CTQ035STRR
20CTQ035STRR

20CTQ035STRR Specification Sheet

Image of DIODE SCHOTTKY 35V 20A D2PAK - 20CTQ035STRR

DIODE SCHOTTKY 35V 20A D2PAK - 20CTQ035STRR (20CTQ035STRR-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE SCHOTTKY 35V 20A D2PAK - 20CTQ035STRR
 Order 'diode schottky 35v 20a d2pak - 20CTQ035STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20CTQ035STRR-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20TQ035S
 Order 'diode schottky 35v 20a d2pak - 20TQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20TQ035S-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20TQ035STRL
 Order 'diode schottky 35v 20a d2pak - 20TQ035STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20TQ035STRL-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20TQ035STRR
 Order 'diode schottky 35v 20a d2pak - 20TQ035STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20TQ035STRR-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20CTQ035S
 Order 'diode schottky 35v 20a d2pak - 20CTQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20CTQ035S-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20CTQ035STRL
 Order 'diode schottky 35v 20a d2pak - 20CTQ035STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20CTQ035STRL-ND.
DIODE SCHOTTKY 35V 20A D2PAK - MBRB2035CT
 Order 'diode schottky 35v 20a d2pak - MBRB2035CT' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB2035CT-ND.
DIODE SCHOTTKY 35V 10A D2PAK - 10TQ035S
 Order 'diode schottky 35v 10a d2pak - 10TQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ035S-ND.
DIODE SCHOTTKY 35V 10A D2PAK - 10TQ035STRL
 Order 'diode schottky 35v 10a d2pak - 10TQ035STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ035STRL-ND.
DIODE SCHOTTKY 35V 10A D2PAK - 10TQ035STRR
 Order 'diode schottky 35v 10a d2pak - 10TQ035STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ035STRR-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 12TQ035S
 Order 'diode schottky 35v 15a d2pak - 12TQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12TQ035S-ND.
DIODE SCHOTTKY 35V 18A D2PAK - 18TQ035STRL
 Order 'diode schottky 35v 18a d2pak - 18TQ035STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 18TQ035STRL-ND.
DIODE SCHOTTKY 15V 20A D2PAK - 20L15TS
 Order 'diode schottky 15v 20a d2pak - 20L15TS' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20L15TS-ND.
DIODE SCHOTTKY 15V 20A D2PAK - 20L15TSPBF
 Order 'diode schottky 15v 20a d2pak - 20L15TSPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20L15TSPBF-ND.
DIODE SCHOTTKY 35V 20A TO-220AC - 20TQ035
 Order 'diode schottky 35v 20a to-220ac - 20TQ035' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20TQ035-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 35V 20A D2PAK - 20CTQ035STRL Next: DIODE SCHOTTKY 35V 20A D2PAK - 20TQ035S