CAP 150UF 4V ELECT WX SMD - UWX0G151MCL1GB
| Digi-Key Part Number | 493-2080-2-ND |
2000 |
.06600 |
Extended Price
132.00 |
| Manufacturer Part Number | UWX0G151MCL1GB | |||
| Description | CAP 150UF 4V ELECT WX SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UWX0G151MCL1GB |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 150µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.213" H (6.60mm x 6.60mm x 5.40mm) |
| Packaging | Tape & Reel (TR) |
| Series | WX |
| Tolerance | ±20% |
| Voltage Rating | 4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UWX0G151MCL1GB UWX0G151MCL1GB 493 2080 2 ND 49320802ND 493-2080-2 |
UWX0G151MCL1GB Specification Sheet
CAP 150UF 4V ELECT WX SMD - UWX0G151MCL1GB (493-2080-2-ND)
Related parts:CAP 150UF 4V ELECT WX SMD - UWX0G151MCL1GB
Order 'cap 150uf 4v elect wx smd - UWX0G151MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2080-1-ND.
CAP 150UF 4V ELECT WX SMD - UWX0G151MCL1GB
Order 'cap 150uf 4v elect wx smd - UWX0G151MCL1GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2080-2-ND.
CAP 150UF 4V ELECT WX SMD - UWX0G151MCL1GB
Order 'cap 150uf 4v elect wx smd - UWX0G151MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2080-6-ND.
CAP 150UF 4V ELECT WX SMD - UWX0G151MCR1GB
Order 'cap 150uf 4v elect wx smd - UWX0G151MCR1GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UWX0G151MCR1GB-ND.
CAP 22UF 4V ELECT WX SMD - UWX0G220MCL2GB
Order 'cap 22uf 4v elect wx smd - UWX0G220MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2075-1-ND.
CAP 22UF 4V ELECT WX SMD - UWX0G220MCL2GB
Order 'cap 22uf 4v elect wx smd - UWX0G220MCL2GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2075-2-ND.
CAP 22UF 4V ELECT WX SMD - UWX0G220MCL2GB
Order 'cap 22uf 4v elect wx smd - UWX0G220MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2075-6-ND.
CAP 33UF 4V ELECT WX SMD - UWX0G330MCL1GB
Order 'cap 33uf 4v elect wx smd - UWX0G330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2076-1-ND.
CAP 33UF 4V ELECT WX SMD - UWX0G330MCL1GB
Order 'cap 33uf 4v elect wx smd - UWX0G330MCL1GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2076-2-ND.
CAP 33UF 4V ELECT WX SMD - UWX0G330MCL1GB
Order 'cap 33uf 4v elect wx smd - UWX0G330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2076-6-ND.
CAP 47UF 4V ELECT WX SMD - UWX0G470MCL1GB
Order 'cap 47uf 4v elect wx smd - UWX0G470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2077-1-ND.
CAP 47UF 4V ELECT WX SMD - UWX0G470MCL1GB
Order 'cap 47uf 4v elect wx smd - UWX0G470MCL1GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2077-2-ND.
CAP 47UF 4V ELECT WX SMD - UWX0G470MCL1GB
Order 'cap 47uf 4v elect wx smd - UWX0G470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2077-6-ND.
CAP 56UF 4V ELECT WX SMD - UWX0G560MCL1GB
Order 'cap 56uf 4v elect wx smd - UWX0G560MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2078-1-ND.
CAP 56UF 4V ELECT WX SMD - UWX0G560MCL1GB
Order 'cap 56uf 4v elect wx smd - UWX0G560MCL1GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2078-2-ND.
Send this link via E-Mail
Help With This Screen