DIODE SCHOTTKY DUAL 40V SC82 - 1SS383T1G
| Digi-Key Part Number | 1SS383T1GOSCT-ND |
10 100 250 500 1000 |
.58800 .44100 .35280 .27930 .23520 |
Extended Price
5.88 44.10 88.20 139.65 235.20 |
| Manufacturer Part Number | 1SS383T1G | |||
| Description | DIODE SCHOTTKY DUAL 40V SC82 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 1SS383T1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 2 Independent |
| Voltage - Rated | 40V |
| Current Rating | 300mA |
| Package / Case | SOT-343 |
| Packaging | Cut Tape (CT) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SS383T1G 1SS383T1G 1SS383T1GOSCT ND 1SS383T1GOSCTND 1SS383T1GOSCT |
1SS383T1G Specification Sheet
DIODE SCHOTTKY DUAL 40V SC82 - 1SS383T1G (1SS383T1GOSCT-ND)
Related parts:DIODE SCHOTTKY DUAL 40V SC82 - 1SS383T1G
Order 'diode schottky dual 40v sc82 - 1SS383T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SS383T1GOSCT-ND.
DIODE SCHOTTKY DUAL 40V SC82 - 1SS383T1G
Order 'diode schottky dual 40v sc82 - 1SS383T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SS383T1GOSTR-ND.
DIODE SCHOTTKY DUAL 40V SOT23 - BAS40-04LT1G
Order 'diode schottky dual 40v sot23 - BAS40-04LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS40-04LT1GOSCT-ND.
DIODE SCHOTTKY DUAL 40V SOT23 - BAS40-04LT1G
Order 'diode schottky dual 40v sot23 - BAS40-04LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS40-04LT1GOSDKR-ND.
DIODE SCHOTTKY 3A 40V DO201AD - 1N5822-E3/54
Order 'diode schottky 3a 40v do201ad - 1N5822-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N5822-E3/54GICT-ND.
DIODE SCHOTTKY DUAL 40V SOT23 - BAS40-04LT1G
Order 'diode schottky dual 40v sot23 - BAS40-04LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS40-04LT1GOSTR-ND.
DIODE SCHOTTKY DUAL 30V SOT-363 - MBD54DWT1G
Order 'diode schottky dual 30v sot-363 - MBD54DWT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBD54DWT1GOSCT-ND.
DIODE SCHOTTKY DUAL 30V SOT363 - MBD54DWT1
Order 'diode schottky dual 30v sot363 - MBD54DWT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBD54DWT1OSCT-ND.
DIODE SCHOTTKY DUAL 200V D2PAK - MBRB20200CTT4G
Order 'diode schottky dual 200v d2pak - MBRB20200CTT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRB20200CTT4GOSCT-ND.
DIODE SCHOTTKY DUAL 200V D2PAK - MBRB20200CTT4
Order 'diode schottky dual 200v d2pak - MBRB20200CTT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRB20200CTT4OSCT-ND.
DIODE SCHOTTKY DUAL 70V SOT-23 - BAS70-04LT1G
Order 'diode schottky dual 70v sot-23 - BAS70-04LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS70-04LT1GOSCT-ND.
DIODE SCHOTTKY DUAL 70V SOT-23 - BAS70-04LT1G
Order 'diode schottky dual 70v sot-23 - BAS70-04LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS70-04LT1GOSDKR-ND.
DIODE SCHOTTKY DUAL 30V SOT-363 - MBD54DWT1G
Order 'diode schottky dual 30v sot-363 - MBD54DWT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBD54DWT1GOSDKR-ND.
DIODE SCHOTTKY DUAL 200V D2PAK - MBRB20200CTT4G
Order 'diode schottky dual 200v d2pak - MBRB20200CTT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRB20200CTT4GOSDKR-ND.
DIODE SCHOTTKY 3A 40V SMA - SSA34-E3/61T
Order 'diode schottky 3a 40v sma - SSA34-E3/61T' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SSA34-E3/61TGIDKR-ND.
Send this link via E-Mail
Help With This Screen