DIODE SCHOTTKY 45V 7.5A TO220AB - VS-15CTQ045PBF - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 7.5A 45V Vishay/Semiconductors Schottky VS-15CTQ045PBF
| Digi-Key Part Number | VS-15CTQ045PBF-ND |
1000 |
1.17000 |
Extended Price
1170.00 |
| Manufacturer Part Number | VS-15CTQ045PBF | |||
| Description | DIODE SCHOTTKY 45V 7.5A TO220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VS-15CTQ045PBF |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Current - Average Rectified (Io) (per Diode) | 7.5A |
| Voltage - Forward (Vf) (Max) @ If | 700mV @ 15A |
| Current - Reverse Leakage @ Vr | 800µA @ 45V |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VS 15CTQ045PBF VS15CTQ045PBF |
VS-15CTQ045PBF Specification Sheet
DIODE SCHOTTKY 45V 7.5A TO220AB - VS-15CTQ045PBF (VS-15CTQ045PBF-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 7.5A 45V Vishay/Semiconductors Schottky VS-15CTQ045PBFDIODE SCHOTTKY 45V 7.5A TO220AB - VS-15CTQ045PBF
Order 'diode schottky 45v 7.5a to220ab - VS-15CTQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-15CTQ045PBF-ND.
DIODE SCHOTTKY 45V 7.5A TO220AB - VS-MBR1545CTPBF
Order 'diode schottky 45v 7.5a to220ab - VS-MBR1545CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1545CTPBF-ND.
DIODE SCHOTTKY 45V 7.5A TO220AC - VS-MBR745PBF
Order 'diode schottky 45v 7.5a to220ac - VS-MBR745PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR745PBF-ND.
DIODE SCHOTTKY 45V 7.5A D2PAK - VS-MBRB745
Order 'diode schottky 45v 7.5a d2pak - VS-MBRB745' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB745-ND.
DIODE SCHOTTKY 45V 7.5A D2PAK - VS-MBRB745PBF
Order 'diode schottky 45v 7.5a d2pak - VS-MBRB745PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB745PBF-ND.
DIODE SCHOTTKY 45V 75A DO-5 - VS-75HQ045
Order 'diode schottky 45v 75a do-5 - VS-75HQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-75HQ045-ND.
DIODE SCHOTTKY 45V 7.5A TO-220AC - VS-MBR745
Order 'diode schottky 45v 7.5a to-220ac - VS-MBR745' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR745IR-ND.
DIODE SCHOTTKY 45V 7.5A D2PAK - VS-15CTQ045S
Order 'diode schottky 45v 7.5a d2pak - VS-15CTQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-15CTQ045S-ND.
DIODE SCHOTTKY 45V 7.5A D2PAK - VS-15CTQ045SPBF
Order 'diode schottky 45v 7.5a d2pak - VS-15CTQ045SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-15CTQ045SPBF-ND.
DIODE SCHOTTKY 45V 7.5A D2PAK - VS-MBRB1545CT
Order 'diode schottky 45v 7.5a d2pak - VS-MBRB1545CT' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB1545CT-ND.
DIODE SCHOTTKY 45V 7.5A D2PAK - VS-MBRB1545CTPBF
Order 'diode schottky 45v 7.5a d2pak - VS-MBRB1545CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB1545CTPBF-ND.
DIODE SCHOTTKY 45V 7.5A D2PAK - VS-MBRB1545CTTRL
Order 'diode schottky 45v 7.5a d2pak - VS-MBRB1545CTTRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB1545CTTRL-ND.
DIODE SCHOTTKY 45V 7.5A TO-220AB - VS-15CTQ045
Order 'diode schottky 45v 7.5a to-220ab - VS-15CTQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-15CTQ045-ND.
DIODE SCHOTTKY 45V 7.5A TO-220AB - VS-MBR1545CT
Order 'diode schottky 45v 7.5a to-220ab - VS-MBR1545CT' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1545CTIR-ND.
DIODE SCHOTTKY 45V 75A DO-5 - VS-MBR7545
Order 'diode schottky 45v 75a do-5 - VS-MBR7545' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR7545-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 7.5A 45V Vishay/Semiconductors Schottky VS-15CTQ045PBF
Send this link via E-Mail
Help With This Screen
