DIODE SCHOTTKY 45V 15A TO-220AB - 15CTQ045
| Digi-Key Part Number | 15CTQ045-ND |
1000 |
1.41375 |
Extended Price
1413.75 |
| Manufacturer Part Number | 15CTQ045 | |||
| Description | DIODE SCHOTTKY 45V 15A TO-220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 15CTQ045 |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 150.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 510.00 mV @ 7.5 A |
| Reverse Leakage Current | 800.00 µA @ 45.0 V |
| Packaging | Bulk |
| Capacitance | 400.000 pF [Typ] |
| Surge Current | 810.00 A [Max] |
| Junction to Case | 1.750 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
15CTQ045 15CTQ045 |
15CTQ045 Specification Sheet
DIODE SCHOTTKY 45V 15A TO-220AB - 15CTQ045 (15CTQ045-ND)
Related parts:DIODE SCHOTTKY 45V 15A TO-220AB - 15CTQ045
Order 'diode schottky 45v 15a to-220ab - 15CTQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ045-ND.
DIODE SCHOTTKY 45V 15A TO-220AB - MBR1545CT
Order 'diode schottky 45v 15a to-220ab - MBR1545CT' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBR1545CTIR-ND.
DIODE SCHOTTKY 45V 15A D2PAK - 15CTQ045S
Order 'diode schottky 45v 15a d2pak - 15CTQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ045S-ND.
DIODE SCHOTTKY 45V 15A TO-220AC - 12TQ045
Order 'diode schottky 45v 15a to-220ac - 12TQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12TQ045-ND.
DIODE SCHOTTKY 45V 15A TO220AC - 12TQ045PBF
Order 'diode schottky 45v 15a to220ac - 12TQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12TQ045PBF-ND.
DIODE SCHOTTKY 45V 15A D2PAK - 12TQ045S
Order 'diode schottky 45v 15a d2pak - 12TQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12TQ045S-ND.
DIODE SCHOTTKY 45V 15A D2PAK - 12TQ045SPBF
Order 'diode schottky 45v 15a d2pak - 12TQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12TQ045SPBF-ND.
DIODE SCHOTTKY 45V 12A TO-220AB - 12CTQ045
Order 'diode schottky 45v 12a to-220ab - 12CTQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CTQ045-ND.
DIODE SCHOTTKY 35V 15A TO-220AB - 15CTQ035
Order 'diode schottky 35v 15a to-220ab - 15CTQ035' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ035-ND.
DIODE SCHOTTKY 40V 15A TO-220AB - 15CTQ040
Order 'diode schottky 40v 15a to-220ab - 15CTQ040' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ040-ND.
DIODE SCHOTTKY 45V 15A TO220AB - 15CTQ045PBF
Order 'diode schottky 45v 15a to220ab - 15CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ045PBF-ND.
DIODE SCHOTTKY 45V 15A D2PAK - 15CTQ045SPBF
Order 'diode schottky 45v 15a d2pak - 15CTQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ045SPBF-ND.
DIODE SCHOTTKY 45V 15A D2PAK - 15CTQ045STRL
Order 'diode schottky 45v 15a d2pak - 15CTQ045STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ045STRL-ND.
DIODE SCHOTTKY 45V 15A D2PAK - 15CTQ045STRR
Order 'diode schottky 45v 15a d2pak - 15CTQ045STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ045STRR-ND.
DIODE SCHOTTKY 45V 20A TO-220AB - 20CTQ045
Order 'diode schottky 45v 20a to-220ab - 20CTQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20CTQ045-ND.
Send this link via E-Mail
Help With This Screen