Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE 600V 12A COM ANODE DO-4 - 12FR60B BN BK R

Digi-Key Part Number 12FR60B-ND
Price Break
1
10
100
Unit Price
4.82000
3.25200
2.42060
Extended Price
4.82
32.52
242.06
Manufacturer Part Number12FR60B BN BK R
DescriptionDIODE 600V 12A COM ANODE DO-4
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information12FR60B BN BK R
VendorInternational Rectifier
CategoryDiodes, Rectifiers
Mounting TypeStud
Package NameDO-4
Structure1 Pair Common Anode
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 12FR60B BN BK R
12FR60B BN BK R
12FR60B ND
12FR60BND
12FR60B


Image of DIODE 600V 12A COM ANODE DO-4 - 12FR60B      BN BK R

DIODE 600V 12A COM ANODE DO-4 - 12FR60B BN BK R (12FR60B-ND)

Related parts:
DIODE 600V 12A COM ANODE DO-4 - 12FR60B BN BK R
 Order 'diode 600v 12a com anode do-4 - 12FR60B BN BK R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR60B-ND.
DIODE 100V 12A COM ANODE DO-4 - 12FR10B BN BK R
 Order 'diode 100v 12a com anode do-4 - 12FR10B BN BK R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR10B-ND.
DIODE 200V 12A COM ANODE DO-4 - 12FR20B BN BK R
 Order 'diode 200v 12a com anode do-4 - 12FR20B BN BK R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR20B-ND.
DIODE 400V 12A COM ANODE DO-4 - 12FR40B BN BK R
 Order 'diode 400v 12a com anode do-4 - 12FR40B BN BK R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR40B-ND.
DIODE 800V 12A COM ANODE DO-4 - 12FR80B BN BK Y
 Order 'diode 800v 12a com anode do-4 - 12FR80B BN BK Y' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR80B-ND.
DIODE 600V 12A COM CATHODE DO-4 - 12F60B BN R R
 Order 'diode 600v 12a com cathode do-4 - 12F60B BN R R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F60B-ND.
DIODE 1000V 12A COM CATHODE DO-4 - 12FR100B BN BK Y
 Order 'diode 1000v 12a com cathode do-4 - 12FR100B BN BK Y' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR100B-ND.
DIODE 1000V 12A COM CATHODE DO-4 - 12F100B BN R Y
 Order 'diode 1000v 12a com cathode do-4 - 12F100B BN R Y' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F100B-ND.
DIODE 100V 12A COM CATHODE DO-4 - 12F10B BN R R
 Order 'diode 100v 12a com cathode do-4 - 12F10B BN R R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F10B-ND.
DIODE 200V 12A COM CATHODE DO-4 - 12F20B BN R R
 Order 'diode 200v 12a com cathode do-4 - 12F20B BN R R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F20B-ND.
DIODE 400V 12A COM CATHODE DO-4 - 12F40B BN R R
 Order 'diode 400v 12a com cathode do-4 - 12F40B BN R R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F40B-ND.
DIODE 800V 12A COM CATHODE DO-4 - 12F80B BN R Y
 Order 'diode 800v 12a com cathode do-4 - 12F80B BN R Y' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F80B-ND.
DIODE 1000V 12A COM ANODE DO-4 - 12FR100
 Order 'diode 1000v 12a com anode do-4 - 12FR100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12FR100IR-ND.
DIODE 600V 250A COM ANODE DO-9 - 70UR60 G BK R
 Order 'diode 600v 250a com anode do-9 - 70UR60 G BK R' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 70UR60-ND.
DIODE 1000V 300A COM ANODE DO-9 - 301UR100 G BK G
 Order 'diode 1000v 300a com anode do-9 - 301UR100 G BK G' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 301UR100-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE 5LINE ESD 5.0V LLP75 - VESD05A5A-HS3-GS08 Next: DIODE 600V 12A COM CATHODE DO-4 - 12F60B BN R R