DIODE 100V 12A COM ANODE DO-4 - 12FR10B BN BK R
| Digi-Key Part Number | 12FR10B-ND |
1 10 100 |
3.02000 2.03700 1.51620 |
Extended Price
3.02 20.37 151.62 |
| Manufacturer Part Number | 12FR10B BN BK R | |||
| Description | DIODE 100V 12A COM ANODE DO-4 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 12FR10B BN BK R |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Stud |
| Package Name | DO-4 |
| Structure | 1 Pair Common Anode |
| Diode Type | Standard Recovery, > 200 mA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
12FR10B BN BK R 12FR10B BN BK R 12FR10B ND 12FR10BND 12FR10B |
DIODE 100V 12A COM ANODE DO-4 - 12FR10B BN BK R (12FR10B-ND)
Related parts:DIODE 100V 12A COM ANODE DO-4 - 12FR10B BN BK R
Order 'diode 100v 12a com anode do-4 - 12FR10B BN BK R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR10B-ND.
DIODE 200V 12A COM ANODE DO-4 - 12FR20B BN BK R
Order 'diode 200v 12a com anode do-4 - 12FR20B BN BK R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR20B-ND.
DIODE 400V 12A COM ANODE DO-4 - 12FR40B BN BK R
Order 'diode 400v 12a com anode do-4 - 12FR40B BN BK R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR40B-ND.
DIODE 600V 12A COM ANODE DO-4 - 12FR60B BN BK R
Order 'diode 600v 12a com anode do-4 - 12FR60B BN BK R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR60B-ND.
DIODE 800V 12A COM ANODE DO-4 - 12FR80B BN BK Y
Order 'diode 800v 12a com anode do-4 - 12FR80B BN BK Y' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR80B-ND.
DIODE 100V 12A COM CATHODE DO-4 - 12F10B BN R R
Order 'diode 100v 12a com cathode do-4 - 12F10B BN R R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F10B-ND.
DIODE 1000V 12A COM CATHODE DO-4 - 12FR100B BN BK Y
Order 'diode 1000v 12a com cathode do-4 - 12FR100B BN BK Y' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR100B-ND.
DIODE 1000V 12A COM CATHODE DO-4 - 12F100B BN R Y
Order 'diode 1000v 12a com cathode do-4 - 12F100B BN R Y' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F100B-ND.
DIODE 200V 12A COM CATHODE DO-4 - 12F20B BN R R
Order 'diode 200v 12a com cathode do-4 - 12F20B BN R R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F20B-ND.
DIODE 400V 12A COM CATHODE DO-4 - 12F40B BN R R
Order 'diode 400v 12a com cathode do-4 - 12F40B BN R R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F40B-ND.
DIODE 600V 12A COM CATHODE DO-4 - 12F60B BN R R
Order 'diode 600v 12a com cathode do-4 - 12F60B BN R R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F60B-ND.
DIODE 800V 12A COM CATHODE DO-4 - 12F80B BN R Y
Order 'diode 800v 12a com cathode do-4 - 12F80B BN R Y' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F80B-ND.
DIODE 1000V 12A COM ANODE DO-4 - 12FR100
Order 'diode 1000v 12a com anode do-4 - 12FR100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12FR100IR-ND.
DIODE 1000V 300A COM ANODE DO-9 - 301UR100 G BK G
Order 'diode 1000v 300a com anode do-9 - 301UR100 G BK G' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 301UR100-ND.
DIODE 1400V 300A COM ANODE DO-9 - 301UR140 G BK BL
Order 'diode 1400v 300a com anode do-9 - 301UR140 G BK BL' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 301UR140-ND.
Send this link via E-Mail
Help With This Screen