Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE 200V 12A COM CATHODE DO-4 - 12F20B BN R R - Discrete Semiconductor Products

Digi-Key Part Number 12F20B-ND
Price Break
1
10
100
Unit Price
3.29000
2.21600
1.64920
Extended Price
3.29
22.16
164.92
Manufacturer Part Number12F20B BN R R
DescriptionDIODE 200V 12A COM CATHODE DO-4
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information12F20B BN R R
VendorVishay IR (VA)
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - Reverse (Vr) (Max)200V
Current - Average Rectified (Io)12A
Current - DC Forward (If)-
Voltage - Forward (Vf) (Max) @ If1.26V @ 38A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr-
SpeedStandard Recovery >500ns, > 200mA
Mounting TypeChassis, Stud Mount
Package / CaseDO-4, Stud (DO-203AA)
PackagingBulk
Capacitance @ Vr, F-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 12F20B BN R R
12F20B BN R R
12F20B ND
12F20BND
12F20B


Image of DIODE 200V 12A COM CATHODE DO-4 - 12F20B       BN R R

DIODE 200V 12A COM CATHODE DO-4 - 12F20B BN R R (12F20B-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE 200V 12A COM CATHODE DO-4 - 12F20B BN R R
 Order 'diode 200v 12a com cathode do-4 - 12F20B BN R R' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 12F20B-ND.
DIODE 1000V 12A COM CATHODE DO-4 - 12F100B BN R Y
 Order 'diode 1000v 12a com cathode do-4 - 12F100B BN R Y' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 12F100B-ND.
DIODE 400V 12A COM CATHODE DO-4 - 12F40B BN R R
 Order 'diode 400v 12a com cathode do-4 - 12F40B BN R R' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 12F40B-ND.
DIODE 800V 12A COM CATHODE DO-4 - 12F80B BN R Y
 Order 'diode 800v 12a com cathode do-4 - 12F80B BN R Y' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 12F80B-ND.
DIODE 1000V 12A COM CATHODE DO-4 - 12FR100B BN BK Y
 Order 'diode 1000v 12a com cathode do-4 - 12FR100B BN BK Y' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 12FR100B-ND.
DIODE 200V 12A COM ANODE DO-4 - 12FR20B BN BK R
 Order 'diode 200v 12a com anode do-4 - 12FR20B BN BK R' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 12FR20B-ND.
DIODE 100V 12A COM ANODE DO-4 - 12FR10B BN BK R
 Order 'diode 100v 12a com anode do-4 - 12FR10B BN BK R' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 12FR10B-ND.
DIODE 400V 12A COM ANODE DO-4 - 12FR40B BN BK R
 Order 'diode 400v 12a com anode do-4 - 12FR40B BN BK R' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 12FR40B-ND.
DIODE 600V 12A COM ANODE DO-4 - 12FR60B BN BK R
 Order 'diode 600v 12a com anode do-4 - 12FR60B BN BK R' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 12FR60B-ND.
DIODE 800V 12A COM ANODE DO-4 - 12FR80B BN BK Y
 Order 'diode 800v 12a com anode do-4 - 12FR80B BN BK Y' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 12FR80B-ND.
DIODE 100V 12A COM CATHODE DO-4 - 12F10B BN R R
 Order 'diode 100v 12a com cathode do-4 - 12F10B BN R R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F10B-ND.
DIODE 600V 12A COM CATHODE DO-4 - 12F60B BN R R
 Order 'diode 600v 12a com cathode do-4 - 12F60B BN R R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F60B-ND.
DIODE 1000V 12A COM ANODE DO-4 - 12FR100
 Order 'diode 1000v 12a com anode do-4 - 12FR100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR100IR-ND.
DIODE 200V 40A COM CATHODE DO-5 - 80-5730
 Order 'diode 200v 40a com cathode do-5 - 80-5730' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number R R BK-ND.
DIODE STD REC 200V 12A DO-4 - 12F20
 Order 'diode std rec 200v 12a do-4 - 12F20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F20-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE 200V 12A COM ANODE DO-4 - 12FR20B BN BK R Next: DIODE 200V 150A COM ANODE DO-8 - 80-6660