Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE 1000V 12A COM CATHODE DO-4 - 12F100B BN R Y

Digi-Key Part Number 12F100B-ND
Price Break
1
10
100
Unit Price
7.21000
4.86100
3.61760
Extended Price
7.21
48.61
361.76
Manufacturer Part Number12F100B BN R Y
DescriptionDIODE 1000V 12A COM CATHODE DO-4
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information12F100B BN R Y
VendorInternational Rectifier
CategoryDiodes, Rectifiers
Mounting TypeStud
Package NameDO-4
Structure1 Pair Common Cathode
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 12F100B BN R Y
12F100B BN R Y
12F100B ND
12F100BND
12F100B


Image of DIODE 1000V 12A COM CATHODE DO-4 - 12F100B       BN R Y

DIODE 1000V 12A COM CATHODE DO-4 - 12F100B BN R Y (12F100B-ND)

Related parts:
DIODE 1000V 12A COM CATHODE DO-4 - 12F100B BN R Y
 Order 'diode 1000v 12a com cathode do-4 - 12F100B BN R Y' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F100B-ND.
DIODE 1000V 12A COM CATHODE DO-4 - 12FR100B BN BK Y
 Order 'diode 1000v 12a com cathode do-4 - 12FR100B BN BK Y' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR100B-ND.
DIODE 100V 12A COM CATHODE DO-4 - 12F10B BN R R
 Order 'diode 100v 12a com cathode do-4 - 12F10B BN R R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F10B-ND.
DIODE 200V 12A COM CATHODE DO-4 - 12F20B BN R R
 Order 'diode 200v 12a com cathode do-4 - 12F20B BN R R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F20B-ND.
DIODE 400V 12A COM CATHODE DO-4 - 12F40B BN R R
 Order 'diode 400v 12a com cathode do-4 - 12F40B BN R R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F40B-ND.
DIODE 600V 12A COM CATHODE DO-4 - 12F60B BN R R
 Order 'diode 600v 12a com cathode do-4 - 12F60B BN R R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F60B-ND.
DIODE 800V 12A COM CATHODE DO-4 - 12F80B BN R Y
 Order 'diode 800v 12a com cathode do-4 - 12F80B BN R Y' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12F80B-ND.
DIODE 100V 12A COM ANODE DO-4 - 12FR10B BN BK R
 Order 'diode 100v 12a com anode do-4 - 12FR10B BN BK R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR10B-ND.
DIODE 200V 12A COM ANODE DO-4 - 12FR20B BN BK R
 Order 'diode 200v 12a com anode do-4 - 12FR20B BN BK R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR20B-ND.
DIODE 400V 12A COM ANODE DO-4 - 12FR40B BN BK R
 Order 'diode 400v 12a com anode do-4 - 12FR40B BN BK R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR40B-ND.
DIODE 600V 12A COM ANODE DO-4 - 12FR60B BN BK R
 Order 'diode 600v 12a com anode do-4 - 12FR60B BN BK R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR60B-ND.
DIODE 800V 12A COM ANODE DO-4 - 12FR80B BN BK Y
 Order 'diode 800v 12a com anode do-4 - 12FR80B BN BK Y' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12FR80B-ND.
DIODE 1000V 12A COM ANODE DO-4 - 12FR100
 Order 'diode 1000v 12a com anode do-4 - 12FR100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12FR100IR-ND.
DIODE 1000V 70A COM CATH DO-5 - 80-6074
 Order 'diode 1000v 70a com cath do-5 - 80-6074' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number O R Y-ND.
DIODE 1000V 150A COM ANODE DO-8 - 80-6006
 Order 'diode 1000v 150a com anode do-8 - 80-6006' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number Y BK Y-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE 1000V 12A COM ANODE DO-4 - 12FR100 Next: DIODE 1000V 12A COM CATHODE DO-4 - 12FR100B BN BK Y