DIODE SCHOTTKY 100V 12A D-PAK - 12CWQ10FNTR
| Digi-Key Part Number | 12CWQ10FNTR-ND |
2000 6000 10000 |
.81800 .78800 .75900 |
Extended Price
1636.00 4728.00 7590.00 |
| Manufacturer Part Number | 12CWQ10FNTR | |||
| Description | DIODE SCHOTTKY 100V 12A D-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 12CWQ10FNTR |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DPak |
| Package Name | TO-252AA |
| Package Name | * DPak, 2-lead + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 6.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 800.00 mV @ 6.0 A |
| Reverse Leakage Current | 1.00 mA @ 100.0 V |
| Packaging | Tape & Reel |
| Capacitance | 183.000 pF [Typ] |
| Surge Current | 330.00 A [Max] |
| Junction to Case | 1.500 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
12CWQ10FNTR 12CWQ10FNTR |
12CWQ10FNTR Specification Sheet
DIODE SCHOTTKY 100V 12A D-PAK - 12CWQ10FNTR (12CWQ10FNTR-ND)
Related parts:DIODE SCHOTTKY 100V 12A D-PAK - 12CWQ10FNTR
Order 'diode schottky 100v 12a d-pak - 12CWQ10FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ10FNTR-ND.
DIODE SCHOTTKY 100V 12A D-PAK - 12CWQ10FN
Order 'diode schottky 100v 12a d-pak - 12CWQ10FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ10FN-ND.
DIODE SCHOTTKY 100V 12A D-PAK - 12CWQ10FNTRL
Order 'diode schottky 100v 12a d-pak - 12CWQ10FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ10FNTRL-ND.
DIODE SCHOTTKY 100V 12A D-PAK - 12CWQ10FNTRR
Order 'diode schottky 100v 12a d-pak - 12CWQ10FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ10FNTRR-ND.
DIODE SCHOTTKY 100V 3.5A D-PAK - 30WQ10FNTR
Order 'diode schottky 100v 3.5a d-pak - 30WQ10FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ10FNCT-ND.
DIODE SCHOTTKY 100V 3.5A D-PAK - 30WQ10FNTR
Order 'diode schottky 100v 3.5a d-pak - 30WQ10FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ10FNDKR-ND.
DIODE SCHOTTKY 100V 3.5A D-PAK - 30WQ10FN
Order 'diode schottky 100v 3.5a d-pak - 30WQ10FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ10FN-ND.
DIODE SCHOTTKY 100V 3.5A D-PAK - 30WQ10FNTR
Order 'diode schottky 100v 3.5a d-pak - 30WQ10FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ10FNTR-ND.
DIODE SCHOTTKY 100V 3A D-PAK - 30WQ10FNTRR
Order 'diode schottky 100v 3a d-pak - 30WQ10FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ10FNTRR-ND.
DIODE SCHOTTKY 100V 5.5A D-PAK - 50WQ10FN
Order 'diode schottky 100v 5.5a d-pak - 50WQ10FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ10FN-ND.
DIODE SCHOTTKY 100V 5.5A D-PAK - 50WQ10FNTRL
Order 'diode schottky 100v 5.5a d-pak - 50WQ10FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ10FNTRL-ND.
DIODE SCHOTTKY 100V 5.5A D-PAK - 50WQ10FNTR
Order 'diode schottky 100v 5.5a d-pak - 50WQ10FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ10FNTR-ND.
DIODE SCHOTTKY 100V 5.5A D-PAK - 50WQ10FNTRR
Order 'diode schottky 100v 5.5a d-pak - 50WQ10FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ10FNTRR-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FN
Order 'diode schottky 30v 12a d-pak - 12CWQ03FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ03FN-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FNTRL
Order 'diode schottky 30v 12a d-pak - 12CWQ03FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ03FNTRL-ND.
Send this link via E-Mail
Help With This Screen