DIODE SCHOTTKY 60V 12A D-PAK - 12CWQ06FNTRR
| Digi-Key Part Number | 12CWQ06FNTRR-ND |
2000 |
.82080 |
Extended Price
1641.60 |
| Manufacturer Part Number | 12CWQ06FNTRR | |||
| Description | DIODE SCHOTTKY 60V 12A D-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 12CWQ06FNTRR |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DPak |
| Package Name | TO-252AA |
| Package Name | * DPak, 2-lead + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 60 V [Max] |
| Forward Voltage (Vf) | 610.00 mV @ 6.0 A |
| Reverse Leakage Current | 3.00 mA @ 60.0 V |
| Packaging | Tape & Reel |
| Capacitance | 360.000 pF [Typ] |
| Surge Current | 500.00 A [Max] |
| Junction to Case | 1.500 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
12CWQ06FNTRR 12CWQ06FNTRR |
12CWQ06FNTRR Specification Sheet
DIODE SCHOTTKY 60V 12A D-PAK - 12CWQ06FNTRR (12CWQ06FNTRR-ND)
Related parts:DIODE SCHOTTKY 60V 12A D-PAK - 12CWQ06FNTRR
Order 'diode schottky 60v 12a d-pak - 12CWQ06FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ06FNTRR-ND.
DIODE SCHOTTKY 60V 12A D-PAK - 12CWQ06FN
Order 'diode schottky 60v 12a d-pak - 12CWQ06FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ06FN-ND.
DIODE SCHOTTKY 60V 12A D-PAK - 12CWQ06FNTRL
Order 'diode schottky 60v 12a d-pak - 12CWQ06FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ06FNTRL-ND.
DIODE SCHOTTKY 60V 12A D-PAK - 12CWQ06FNTR
Order 'diode schottky 60v 12a d-pak - 12CWQ06FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ06FNTR-ND.
DIODE SCHOTTKY 60V 3.5A D-PAK - 30WQ06FN
Order 'diode schottky 60v 3.5a d-pak - 30WQ06FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ06FN-ND.
DIODE SCHOTTKY 60V 3A D-PAK - 30WQ06FNTRL
Order 'diode schottky 60v 3a d-pak - 30WQ06FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ06FNTRL-ND.
DIODE SCHOTTKY 60V 3.5A D-PAK - 30WQ06FNTR
Order 'diode schottky 60v 3.5a d-pak - 30WQ06FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ06FNTR-ND.
DIODE SCHOTTKY 60V 5.5A D-PAK - 50WQ06FN
Order 'diode schottky 60v 5.5a d-pak - 50WQ06FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ06FN-ND.
DIODE SCHOTTKY 60V 5.5A D-PAK - 50WQ06FNTRL
Order 'diode schottky 60v 5.5a d-pak - 50WQ06FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ06FNTRL-ND.
DIODE SCHOTTKY 60V 5.5A D-PAK - 50WQ06FNTR
Order 'diode schottky 60v 5.5a d-pak - 50WQ06FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ06FNTR-ND.
DIODE SCHOTTKY 60V 5.5A D-PAK - 50WQ06FNTRR
Order 'diode schottky 60v 5.5a d-pak - 50WQ06FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ06FNTRR-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FN
Order 'diode schottky 30v 12a d-pak - 12CWQ03FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ03FN-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FNTRL
Order 'diode schottky 30v 12a d-pak - 12CWQ03FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ03FNTRL-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FNTR
Order 'diode schottky 30v 12a d-pak - 12CWQ03FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ03FNTR-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FNTRR
Order 'diode schottky 30v 12a d-pak - 12CWQ03FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ03FNTRR-ND.
Send this link via E-Mail
Help With This Screen