Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 22UF 4V ELECT WX SMD - UWX0G220MCL2GB - Capacitors

Digi-Key Part Number 493-2075-6-ND
Price Break
5
10
25
100
500
Unit Price
.13200
.10900
.10080
.09300
.07750
Extended Price
0.66
1.09
2.52
9.30
38.75
Manufacturer Part NumberUWX0G220MCL2GB
DescriptionCAP 22UF 4V ELECT WX SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUWX0G220MCL2GB
VendorNichicon (VA)
CategoryCapacitors
Capacitance22µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeSurface Mount
Package / Case0.130" L x 0.130" W x 0.213" H (3.30mm x 3.30mm x 5.40mm)
PackagingDigi-Reel®
SeriesWX
Tolerance±20%
Voltage Rating4V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UWX0G220MCL2GB
UWX0G220MCL2GB
493 2075 6 ND
49320756ND
493-2075-6

UWX0G220MCL2GB Specification Sheet

Image of CAP 22UF 4V ELECT WX SMD - UWX0G220MCL2GB

CAP 22UF 4V ELECT WX SMD - UWX0G220MCL2GB (493-2075-6-ND) - Capacitors

Related parts Capacitors :
CAP 22UF 4V ELECT WX SMD - UWX0G220MCL2GB
 Order 'cap 22uf 4v elect wx smd - UWX0G220MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2075-1-ND.
CAP 22UF 4V ELECT WX SMD - UWX0G220MCL2GB
 Order 'cap 22uf 4v elect wx smd - UWX0G220MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2075-6-ND.
CAP 22UF 4V ELECT WX SMD - UWX0G220MCL2GB
 Order 'cap 22uf 4v elect wx smd - UWX0G220MCL2GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2075-2-ND.
CAP 33UF 4V ELECT WX SMD - UWX0G330MCL1GB
 Order 'cap 33uf 4v elect wx smd - UWX0G330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2076-1-ND.
CAP 33UF 4V ELECT WX SMD - UWX0G330MCL1GB
 Order 'cap 33uf 4v elect wx smd - UWX0G330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2076-6-ND.
CAP 47UF 4V ELECT WX SMD - UWX0G470MCL1GB
 Order 'cap 47uf 4v elect wx smd - UWX0G470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2077-1-ND.
CAP 47UF 4V ELECT WX SMD - UWX0G470MCL1GB
 Order 'cap 47uf 4v elect wx smd - UWX0G470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2077-6-ND.
CAP 56UF 4V ELECT WX SMD - UWX0G560MCL1GB
 Order 'cap 56uf 4v elect wx smd - UWX0G560MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2078-1-ND.
CAP 56UF 4V ELECT WX SMD - UWX0G560MCL1GB
 Order 'cap 56uf 4v elect wx smd - UWX0G560MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2078-6-ND.
CAP 100UF 4V ELECT WX SMD - UWX0G101MCL1GB
 Order 'cap 100uf 4v elect wx smd - UWX0G101MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2079-1-ND.
CAP 100UF 4V ELECT WX SMD - UWX0G101MCL1GB
 Order 'cap 100uf 4v elect wx smd - UWX0G101MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2079-6-ND.
CAP 150UF 4V ELECT WX SMD - UWX0G151MCL1GB
 Order 'cap 150uf 4v elect wx smd - UWX0G151MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2080-1-ND.
CAP 150UF 4V ELECT WX SMD - UWX0G151MCL1GB
 Order 'cap 150uf 4v elect wx smd - UWX0G151MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2080-6-ND.
CAP 220UF 4V ELECT WX SMD - UWX0G221MCL1GB
 Order 'cap 220uf 4v elect wx smd - UWX0G221MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2081-1-ND.
CAP 220UF 4V ELECT WX SMD - UWX0G221MCL1GB
 Order 'cap 220uf 4v elect wx smd - UWX0G221MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2081-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 22UF 4V ELECT WX SMD - UWX0G220MCL2GB Next: CAP 22UF 4V ELECT WX SMD - UWX0G220MCR2GB