DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FN
| Digi-Key Part Number | 12CWQ03FN-ND |
1 10 100 |
2.04000 1.31400 1.02200 |
Extended Price
2.04 13.14 102.20 |
| Manufacturer Part Number | 12CWQ03FN | |||
| Description | DIODE SCHOTTKY 30V 12A D-PAK | |||
| Quantity Available | 7466 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 12CWQ03FN |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DPak |
| Package Name | TO-252AA |
| Package Name | * DPak, 2-lead + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 6.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 30 V [Max] |
| Forward Voltage (Vf) | 470.00 mV @ 6.0 A |
| Reverse Leakage Current | 3.00 mA @ 30.0 V |
| Packaging | Tube |
| Capacitance | 590.000 pF [Typ] |
| Surge Current | 320.00 A [Max] |
| Junction to Case | 1.500 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
12CWQ03FN 12CWQ03FN |
12CWQ03FN Specification Sheet
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FN (12CWQ03FN-ND)
Related parts:DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FN
Order 'diode schottky 30v 12a d-pak - 12CWQ03FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ03FN-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FNTRL
Order 'diode schottky 30v 12a d-pak - 12CWQ03FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ03FNTRL-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FNTR
Order 'diode schottky 30v 12a d-pak - 12CWQ03FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ03FNTR-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FNTRR
Order 'diode schottky 30v 12a d-pak - 12CWQ03FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ03FNTRR-ND.
DIODE SCHOTTKY 30V 3.5A D-PAK - 30WQ03FN
Order 'diode schottky 30v 3.5a d-pak - 30WQ03FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ03FN-ND.
DIODE SCHOTTKY 30V 3A D-PAK - 30WQ03FNTRL
Order 'diode schottky 30v 3a d-pak - 30WQ03FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ03FNTRL-ND.
DIODE SCHOTTKY 30V 3A D-PAK - 30WQ03FNTR
Order 'diode schottky 30v 3a d-pak - 30WQ03FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ03FNTR-ND.
DIODE SCHOTTKY 30V 3A D-PAK - 30WQ03FNTRR
Order 'diode schottky 30v 3a d-pak - 30WQ03FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ03FNTRR-ND.
DIODE SCHOTTKY 30V 5.5A D-PAK - 50WQ03FN
Order 'diode schottky 30v 5.5a d-pak - 50WQ03FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ03FN-ND.
DIODE SCHOTTKY 30V 5.5A D-PAK - 50WQ03FNTRL
Order 'diode schottky 30v 5.5a d-pak - 50WQ03FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ03FNTRL-ND.
DIODE SCHOTTKY 30V 5.5A D-PAK - 50WQ03FNTR
Order 'diode schottky 30v 5.5a d-pak - 50WQ03FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ03FNTR-ND.
DIODE SCHOTTKY 30V 5.5A D-PAK - 50WQ03FNTRR
Order 'diode schottky 30v 5.5a d-pak - 50WQ03FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ03FNTRR-ND.
DIODE SCHOTTKY 30V 3A D-PAK - MBRD330
Order 'diode schottky 30v 3a d-pak - MBRD330' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD330-ND.
DIODE SCHOTTKY 30V 3A D-PAK - MBRD330TRL
Order 'diode schottky 30v 3a d-pak - MBRD330TRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD330TRL-ND.
DIODE SCHOTTKY 30V 3A D-PAK - MBRD330TR
Order 'diode schottky 30v 3a d-pak - MBRD330TR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD330TR-ND.
Send this link via E-Mail
Help With This Screen