DIODE SCHOTTKY 45V 6A TO220AB - VS-12CTQ045PBF - Discrete Semiconductor Products
| Digi-Key Part Number | VS-12CTQ045PBF-ND |
1 10 100 1000 |
2.19000 1.40600 1.09380 .90625 |
Extended Price
2.19 14.06 109.38 906.25 |
| Manufacturer Part Number | VS-12CTQ045PBF | |||
| Description | DIODE SCHOTTKY 45V 6A TO220AB | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VS-12CTQ045PBF |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Current - Average Rectified (Io) (per Diode) | 6A |
| Voltage - Forward (Vf) (Max) @ If | 600mV @ 6A |
| Current - Reverse Leakage @ Vr | 800µA @ 45V |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VS 12CTQ045PBF VS12CTQ045PBF |
VS-12CTQ045PBF Specification Sheet
DIODE SCHOTTKY 45V 6A TO220AB - VS-12CTQ045PBF (VS-12CTQ045PBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 45V 6A TO220AB - VS-12CTQ045PBF
Order 'diode schottky 45v 6a to220ab - VS-12CTQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12CTQ045PBF-ND.
DIODE SCHOTTKY 45V 6A TO220AC - VS-6TQ045PBF
Order 'diode schottky 45v 6a to220ac - VS-6TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-6TQ045PBF-ND.
DIODE SCHOTTKY 45V 6A D2PAK - VS-6TQ045S
Order 'diode schottky 45v 6a d2pak - VS-6TQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-6TQ045S-ND.
DIODE SCHOTTKY 45V 6A D2PAK - VS-6TQ045SPBF
Order 'diode schottky 45v 6a d2pak - VS-6TQ045SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-6TQ045SPBF-ND.
DIODE SCHOTTKY 45V 6A D2PAK - VS-6TQ045STRL
Order 'diode schottky 45v 6a d2pak - VS-6TQ045STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-6TQ045STRL-ND.
DIODE SCHOTTKY 45V 6A TO-220AC - VS-6TQ045
Order 'diode schottky 45v 6a to-220ac - VS-6TQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-6TQ045-ND.
DIODE SCHOTTKY 45V 6A D2PAK - VS-12CTQ045S
Order 'diode schottky 45v 6a d2pak - VS-12CTQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12CTQ045S-ND.
DIODE SCHOTTKY 45V 6A D2PAK - 6TQ045STRR
Order 'diode schottky 45v 6a d2pak - 6TQ045STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6TQ045STRR-ND.
DIODE SCHOTTKY 45V 6A TO-220AB - VS-12CTQ045
Order 'diode schottky 45v 6a to-220ab - VS-12CTQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12CTQ045-ND.
DIODE SCHOTTKY 35V 6A TO220AB - VS-12CTQ035PBF
Order 'diode schottky 35v 6a to220ab - VS-12CTQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12CTQ035PBF-ND.
DIODE SCHOTTKY 40V 6A TO220AB - VS-12CTQ040PBF
Order 'diode schottky 40v 6a to220ab - VS-12CTQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12CTQ040PBF-ND.
DIODE SCHOTTKY 45V 6A D2PAK - 12CTQ045STRL
Order 'diode schottky 45v 6a d2pak - 12CTQ045STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12CTQ045STRL-ND.
DIODE SCHOTTKY 45V 6A D2PAK - 12CTQ045STRR
Order 'diode schottky 45v 6a d2pak - 12CTQ045STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12CTQ045STRR-ND.
DIODE SCHOTTKY 45V 7.5A TO220AB - VS-15CTQ045PBF
Order 'diode schottky 45v 7.5a to220ab - VS-15CTQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-15CTQ045PBF-ND.
DIODE SCHOTTKY 45V 10A TO220AB - VS-20CTQ045PBF
Order 'diode schottky 45v 10a to220ab - VS-20CTQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ045PBF-ND.
Send this link via E-Mail
Help With This Screen
