DIODE SCHOTTKY 150V 10A D2PAK - 10CTQ150S - Diodes, Rectifiers
| Digi-Key Part Number | 10CTQ150S-ND |
1 10 100 1000 |
4.59000 3.06000 2.44800 2.14200 |
Extended Price
4.59 30.60 244.80 2142.00 |
| Manufacturer Part Number | 10CTQ150S | |||
| Description | DIODE SCHOTTKY 150V 10A D2PAK | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 10CTQ150S |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D²Pak |
| Package Name | SMD-220-3 |
| Package Name | * D²Pak, 2-leads + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 5.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 150 V [Max] |
| Forward Voltage (Vf) | 930.00 mV @ 5.0 A |
| Reverse Leakage Current | 50.00 µA @ 150.0 V |
| Packaging | Bulk |
| Capacitance | 200.000 pF [Typ] |
| Surge Current | 620.00 A [Max] |
| Junction to Case | 1.750 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
10CTQ150S 10CTQ150S |
10CTQ150S Specification Sheet
DIODE SCHOTTKY 150V 10A D2PAK - 10CTQ150S (10CTQ150S-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 150V 10A D2PAK - 10CTQ150S
Order 'diode schottky 150v 10a d2pak - 10CTQ150S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10CTQ150S-ND.
DIODE SCHOTTKY 150V 10A D2PAK - 10CTQ150STRL
Order 'diode schottky 150v 10a d2pak - 10CTQ150STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10CTQ150STRL-ND.
DIODE SCHOTTKY 150V 10A D2PAK - 10CTQ150STRR
Order 'diode schottky 150v 10a d2pak - 10CTQ150STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10CTQ150STRR-ND.
DIODE SCHOTTKY 150V 10A TO-262 - 10CTQ150-1
Order 'diode schottky 150v 10a to-262 - 10CTQ150-1' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10CTQ150-1-ND.
DIODE SCHOTTKY 150V 10A TO-220AB - 10CTQ150
Order 'diode schottky 150v 10a to-220ab - 10CTQ150' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10CTQ150-ND.
DIODE SCHOTTKY 35V 10A D2PAK - 10TQ035S
Order 'diode schottky 35v 10a d2pak - 10TQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ035S-ND.
DIODE SCHOTTKY 35V 10A D2PAK - 10TQ035STRL
Order 'diode schottky 35v 10a d2pak - 10TQ035STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ035STRL-ND.
DIODE SCHOTTKY 35V 10A D2PAK - 10TQ035STRR
Order 'diode schottky 35v 10a d2pak - 10TQ035STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ035STRR-ND.
DIODE SCHOTTKY 45V 10A D2PAK - 10TQ045S
Order 'diode schottky 45v 10a d2pak - 10TQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ045S-ND.
DIODE SCHOTTKY 45V 10A D2PAK - 10TQ045SPBF
Order 'diode schottky 45v 10a d2pak - 10TQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ045SPBF-ND.
DIODE SCHOTTKY 45V 10A D2PAK - 10TQ045STRL
Order 'diode schottky 45v 10a d2pak - 10TQ045STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ045STRL-ND.
DIODE SCHOTTKY 45V 10A D2PAK - 10TQ045STRR
Order 'diode schottky 45v 10a d2pak - 10TQ045STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ045STRR-ND.
DIODE SCHOTTKY 35V 10A D2PAK - MBRB1035
Order 'diode schottky 35v 10a d2pak - MBRB1035' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB1035-ND.
DIODE SCHOTTKY 35V 10A D2PAK - MBRB1035PBF
Order 'diode schottky 35v 10a d2pak - MBRB1035PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB1035PBF-ND.
DIODE SCHOTTKY 45V 10A D2PAK - MBRB1045
Order 'diode schottky 45v 10a d2pak - MBRB1045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB1045-ND.
Send this link via E-Mail
Help With This Screen