DIODE ZENER 11V 500MW MINIMELF - ZMM5241B-7 - Discrete Semiconductor Products
| Digi-Key Part Number | ZMM5241BDICT-ND |
1 10 100 1000 |
.41000 .29700 .17490 .08250 |
Extended Price
0.41 2.97 17.49 82.50 |
| Manufacturer Part Number | ZMM5241B-7 | |||
| Description | DIODE ZENER 11V 500MW MINIMELF | |||
| Quantity Available | 1660 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZMM5241B-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 11V |
| Power (Watts) | 500mW |
| Package / Case | Mini MELF |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
ZMM5241B 7 ZMM5241B7 ZMM5241BDICT ND ZMM5241BDICTND ZMM5241BDICT |
ZMM5241B-7 Specification Sheet
DIODE ZENER 11V 500MW MINIMELF - ZMM5241B-7 (ZMM5241BDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE ZENER 11V 500MW MINIMELF - ZMM5241B-7
Order 'diode zener 11v 500mw minimelf - ZMM5241B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5241BDICT-ND.
DIODE ZENER 11V 500MW MINIMELF - ZMM5241B-7
Order 'diode zener 11v 500mw minimelf - ZMM5241B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5241BDIDKR-ND.
DIODE ZENER 11V 500MW MINIMELF - ZMM5241B-7
Order 'diode zener 11v 500mw minimelf - ZMM5241B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5241BDITR-ND.
DIODE ZENER 3.3V 500MW MINIMELF - ZMM5226B-7
Order 'diode zener 3.3v 500mw minimelf - ZMM5226B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5226BDIDKR-ND.
DIODE ZENER 10V 500MW MINIMELF - ZMM5240B-7
Order 'diode zener 10v 500mw minimelf - ZMM5240B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5240BDIDKR-ND.
DIODE ZENER 3.0V 500MW MINIMELF - ZMM5225B-7
Order 'diode zener 3.0v 500mw minimelf - ZMM5225B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5225BDIDKR-ND.
DIODE ZENER 12V 500MW MINIMELF - ZMM5242B-7
Order 'diode zener 12v 500mw minimelf - ZMM5242B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5242BDIDKR-ND.
DIODE ZENER 39V 500MW MINIMELF - ZMM5259B-7
Order 'diode zener 39v 500mw minimelf - ZMM5259B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5259BDIDKR-ND.
DIODE ZENER 30V 500MW MINIMELF - ZMM5256B-7
Order 'diode zener 30v 500mw minimelf - ZMM5256B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5256BDIDKR-ND.
DIODE ZENER 33V 500MW MINIMELF - ZMM5257B-7
Order 'diode zener 33v 500mw minimelf - ZMM5257B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5257BDIDKR-ND.
DIODE ZENER 13V 500MW MINIMELF - ZMM5243B-7
Order 'diode zener 13v 500mw minimelf - ZMM5243B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5243BDIDKR-ND.
DIODE ZENER 47V 500MW MINIMELF - ZMM5261B-7
Order 'diode zener 47v 500mw minimelf - ZMM5261B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5261BDIDKR-ND.
DIODE ZENER 43V 500MW MINIMELF - ZMM5260B-7
Order 'diode zener 43v 500mw minimelf - ZMM5260B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5260BDIDKR-ND.
DIODE ZENER 27V 500MW MINIMELF - ZMM5254B-7
Order 'diode zener 27v 500mw minimelf - ZMM5254B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5254BDIDKR-ND.
DIODE ZENER 51V 500MW MINIMELF - ZMM5262B-7
Order 'diode zener 51v 500mw minimelf - ZMM5262B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5262BDIDKR-ND.
Send this link via E-Mail
Help With This Screen