DIODE ZENER 10V 500MW MINIMELF - ZMM5240B-7 - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc (VA) Surface Mount ZMM5240B-7
| Digi-Key Part Number | ZMM5240BDICT-ND |
1 10 100 1000 |
.41000 .29700 .17490 .08250 |
Extended Price
0.41 2.97 17.49 82.50 |
| Manufacturer Part Number | ZMM5240B-7 | |||
| Description | DIODE ZENER 10V 500MW MINIMELF | |||
| Quantity Available | 3311 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZMM5240B-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 10V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 17 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.5V @ 200mA |
| Current - Reverse Leakage @ Vr | 3µA @ 8V |
| Tolerance | - |
| Mounting Type | Surface Mount |
| Package / Case | Mini MELF |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -65°C ~ 175°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
ZMM5240B 7 ZMM5240B7 ZMM5240BDICT ND ZMM5240BDICTND ZMM5240BDICT |
ZMM5240B-7 Specification Sheet
DIODE ZENER 10V 500MW MINIMELF - ZMM5240B-7 (ZMM5240BDICT-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc (VA) Surface Mount ZMM5240B-7DIODE ZENER 10V 500MW MINIMELF - ZMM5240B-7
Order 'diode zener 10v 500mw minimelf - ZMM5240B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5240BDICT-ND.
DIODE ZENER 10V 500MW MINIMELF - ZMM5240B-7
Order 'diode zener 10v 500mw minimelf - ZMM5240B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5240BDIDKR-ND.
DIODE ZENER 10V 500MW MINIMELF - ZMM5240B-7
Order 'diode zener 10v 500mw minimelf - ZMM5240B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5240BDITR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-7DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7-F
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-FDICT-ND.
DIODE ZENER 10V 500MW SOD-123 - DDZ9697-7
Order 'diode zener 10v 500mw sod-123 - DDZ9697-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9697DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240B-7
Order 'diode zener 10v 500mw sod-123 - MMSZ5240B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5240BDICT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240B-7-F
Order 'diode zener 10v 500mw sod-123 - MMSZ5240B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5240B-FDICT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240B-7-F
Order 'diode zener 10v 500mw sod-123 - MMSZ5240B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5240B-FDIDKR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7-F
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-FDIDKR-ND.
DIODE ZENER 10V 500MW SOD-123 - DDZ9697-7
Order 'diode zener 10v 500mw sod-123 - DDZ9697-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9697DIDKR-ND.
DIODE ZENER 10V 500MW PWRDI-323 - PD3Z284C10-7
Order 'diode zener 10v 500mw pwrdi-323 - PD3Z284C10-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PD3Z284C10DICT-ND.
DIODE ZENER 10V 500MW PWRDI-323 - PD3Z284C10-7
Order 'diode zener 10v 500mw pwrdi-323 - PD3Z284C10-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PD3Z284C10DIDKR-ND.
DIODE ZENER 3V 500MW MINIMELF - ZMM5225B-7
Order 'diode zener 3v 500mw minimelf - ZMM5225B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5225BDICT-ND.
DIODE ZENER 3.3V 500MW MINIMELF - ZMM5226B-7
Order 'diode zener 3.3v 500mw minimelf - ZMM5226B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5226BDICT-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc (VA) Surface Mount ZMM5240B-7
Send this link via E-Mail
Help With This Screen
