DIODE ZENER 4.7V 500MW MINIMELF - ZMM5230B-7 - Diodes, Rectifiers
| Digi-Key Part Number | ZMM5230BDITR-ND |
2500 5000 10000 25000 50000 100000 |
.06600 .05940 .05280 .04950 .04389 .04208 |
Extended Price
165.00 297.00 528.00 1237.50 2194.50 4208.00 |
| Manufacturer Part Number | ZMM5230B-7 | |||
| Description | DIODE ZENER 4.7V 500MW MINIMELF | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZMM5230B-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | MINIMELF |
| Package Name | DL-35 |
| Voltage | 4.470 V [Min] |
| Voltage | 4.940 V [Max] |
| Voltage | 4.700 V [Typ] |
| Test Current | 20.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 19.0 Ohms [Max] |
| Reverse Leakage Current | 5.00 µA @ 2.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Junction to Ambient | 300.000 °C/W [Nom] |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
ZMM5230B 7 ZMM5230B7 ZMM5230BDITR ND ZMM5230BDITRND ZMM5230BDITR |
ZMM5230B-7 Specification Sheet
DIODE ZENER 4.7V 500MW MINIMELF - ZMM5230B-7 (ZMM5230BDITR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 4.7V 500MW MINIMELF - ZMM5230B-7
Order 'diode zener 4.7v 500mw minimelf - ZMM5230B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5230BDICT-ND.
DIODE ZENER 4.7V 500MW MINIMELF - ZMM5230B-7
Order 'diode zener 4.7v 500mw minimelf - ZMM5230B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5230BDITR-ND.
DIODE ZENER 4.7V 500MW MINIMELF - ZMM5230B-7
Order 'diode zener 4.7v 500mw minimelf - ZMM5230B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5230BDIDKR-ND.
DIODE ZENER 3.0V 500MW MINIMELF - ZMM5225B-7
Order 'diode zener 3.0v 500mw minimelf - ZMM5225B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5225BDICT-ND.
DIODE ZENER 3.0V 500MW MINIMELF - ZMM5225B-7
Order 'diode zener 3.0v 500mw minimelf - ZMM5225B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5225BDITR-ND.
DIODE ZENER 3.3V 500MW MINIMELF - ZMM5226B-7
Order 'diode zener 3.3v 500mw minimelf - ZMM5226B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5226BDICT-ND.
DIODE ZENER 3.3V 500MW MINIMELF - ZMM5226B-7
Order 'diode zener 3.3v 500mw minimelf - ZMM5226B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5226BDITR-ND.
DIODE ZENER 3.6V 500MW MINIMELF - ZMM5227B-7
Order 'diode zener 3.6v 500mw minimelf - ZMM5227B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5227BDICT-ND.
DIODE ZENER 3.6V 500MW MINIMELF - ZMM5227B-7
Order 'diode zener 3.6v 500mw minimelf - ZMM5227B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5227BDITR-ND.
DIODE ZENER 3.9V 500MW MINIMELF - ZMM5228B-7
Order 'diode zener 3.9v 500mw minimelf - ZMM5228B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5228BDICT-ND.
DIODE ZENER 3.9V 500MW MINIMELF - ZMM5228B-7
Order 'diode zener 3.9v 500mw minimelf - ZMM5228B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5228BDITR-ND.
DIODE ZENER 4.3V 500MW MINIMELF - ZMM5229B-7
Order 'diode zener 4.3v 500mw minimelf - ZMM5229B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5229BDICT-ND.
DIODE ZENER 4.3V 500MW MINIMELF - ZMM5229B-7
Order 'diode zener 4.3v 500mw minimelf - ZMM5229B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5229BDITR-ND.
DIODE ZENER 5.1V 500MW MINIMELF - ZMM5231B-7
Order 'diode zener 5.1v 500mw minimelf - ZMM5231B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5231BDICT-ND.
DIODE ZENER 5.1V 500MW MINIMELF - ZMM5231B-7
Order 'diode zener 5.1v 500mw minimelf - ZMM5231B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5231BDITR-ND.
Send this link via E-Mail
Help With This Screen